Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SSR 2A 125VAC 18/30VDC Z-CROSS - AQB2A1-ZT18/30VDC - Relays, I/O Modules

Digi-Key Part Number AQB2A1-ZT18/30VDC-ND
Price Break
20
Unit Price
9.75100
Extended Price
195.02
Manufacturer Part NumberAQB2A1-ZT18/30VDC
DescriptionSSR 2A 125VAC 18/30VDC Z-CROSS
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAQB2A1-ZT18/30VDC
VendorPanasonic Electric Works
CategoryRelays, I/O Modules
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AQB2A1 ZT18 30VDC
AQB2A1ZT1830VDC

AQB2A1-ZT18/30VDC Specification Sheet

Image of SSR 2A 125VAC 18/30VDC Z-CROSS - AQB2A1-ZT18/30VDC

SSR 2A 125VAC 18/30VDC Z-CROSS - AQB2A1-ZT18/30VDC (AQB2A1-ZT18/30VDC-ND) - Relays, I/O Modules

Related parts Relays, I/O Modules:
SSR 2A 125VAC 18/30VDC Z-CROSS - AQB2A1-ZT18/30VDC
 Order 'ssr 2a 125vac 18/30vdc z-cross - AQB2A1-ZT18/30VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQB2A1-ZT18/30VDC-ND.
SSR 2A 125VAC 18/30VDC RANDOM - AQB2A1-T18/30VDC
 Order 'ssr 2a 125vac 18/30vdc random - AQB2A1-T18/30VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQB2A1-T18/30VDC-ND.
SSR 2A 125VAC 10/18VDC Z-CROSS - AQB2A1-ZT10/18VDC
 Order 'ssr 2a 125vac 10/18vdc z-cross - AQB2A1-ZT10/18VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQB2A1-ZT10/18VDC-ND.
SSR 2A 125VAC 3/6VDC Z-CROSS - AQB2A1-ZT3/6VDC
 Order 'ssr 2a 125vac 3/6vdc z-cross - AQB2A1-ZT3/6VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQB2A1-ZT3/6VDC-ND.
SSR 1A 125VAC 18/30VDC Z-CROSS - AQB1A1-ZT18/30VDC
 Order 'ssr 1a 125vac 18/30vdc z-cross - AQB1A1-ZT18/30VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQB1A1-ZT18/30VDC-ND.
SSR 1A 125VAC 18/30VDC RANDOM - AQB1A1-T18/30VDC
 Order 'ssr 1a 125vac 18/30vdc random - AQB1A1-T18/30VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQB1A1-T18/30VDC-ND.
SSR 1A 250VAC 18/30VDC Z-CROSS - AQB1A2-ZT18/30VDC
 Order 'ssr 1a 250vac 18/30vdc z-cross - AQB1A2-ZT18/30VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQB1A2-ZT18/30VDC-ND.
SSR 2A 250VAC 30VDC ZERO-CROSS - AQB2A2-ZT18/30VDC
 Order 'ssr 2a 250vac 30vdc zero-cross - AQB2A2-ZT18/30VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQB2A2-ZT18/30VDC-ND.
SSR 2A 125VAC 14VDC Z-CROSS - AQB2A1-ZT7/14VDC
 Order 'ssr 2a 125vac 14vdc z-cross - AQB2A1-ZT7/14VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQB2A1-ZT7/14VDC-ND.
SSR 2A 125VAC 12VDC ZERO-CROSS - AQ2A1-C2-ZT12VDC
 Order 'ssr 2a 125vac 12vdc zero-cross - AQ2A1-C2-ZT12VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQ2A1-C2-ZT12VDC-ND.
SSR 2A 125VAC 24VDC ZERO-CROSS - AQ2A1-C2-ZT24VDC
 Order 'ssr 2a 125vac 24vdc zero-cross - AQ2A1-C2-ZT24VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQ2A1-C2-ZT24VDC-ND.
SSR 2A 125VAC 5VDC ZERO-CROSS - AQ2A1-C2-ZT5VDC
 Order 'ssr 2a 125vac 5vdc zero-cross - AQ2A1-C2-ZT5VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQ2A1-C2-ZT5VDC-ND.
SSR 1A 250VAC 18/30VDC RANDOM - AQB1A2-T18/30VDC
 Order 'ssr 1a 250vac 18/30vdc random - AQB1A2-T18/30VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQB1A2-T18/30VDC-ND.
SSR 2A 125VAC 10/18VDC RANDOM - AQB2A1-T10/18VDC
 Order 'ssr 2a 125vac 10/18vdc random - AQB2A1-T10/18VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQB2A1-T10/18VDC-ND.
SSR 2A 125VAC 3/6VDC RANDOM - AQB2A1-T3/6VDC
 Order 'ssr 2a 125vac 3/6vdc random - AQB2A1-T3/6VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQB2A1-T3/6VDC-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SSR 2A 125VAC 18/30VDC RANDOM - AQB2A1-T18/30VDC Next: SSR 2A 125VAC 24VDC RANDOM - AQ2A1-C2-T24VDC