Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY SSR AC 25A 140VAC PNL MNT - A1225E

Digi-Key Part Number A1225E-ND
Price Break
10
Unit Price
35.81800
Extended Price
358.18
Manufacturer Part NumberA1225E
DescriptionRELAY SSR AC 25A 140VAC PNL MNT
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA1225E
VendorCrydom
CategoryRelays, I/O Modules
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A1225E
A1225E

A1225E Specification Sheet

Image of RELAY SSR AC 25A 140VAC PNL MNT - A1225E

RELAY SSR AC 25A 140VAC PNL MNT - A1225E (A1225E-ND)

Related parts:
RELAY SSR AC 25A 140VAC PNL MNT - A1225-10
 Order 'relay ssr ac 25a 140vac pnl mnt - A1225-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A1225-10-ND.
RELAY SSR AC 25A 140VAC PNL MNT - A1225-B
 Order 'relay ssr ac 25a 140vac pnl mnt - A1225-B' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A1225-B-ND.
RELAY SSR AC 25A 140VAC PNL MNT - A1225E-10
 Order 'relay ssr ac 25a 140vac pnl mnt - A1225E-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A1225E-10-ND.
RELAY SSR AC 25A 140VAC PNL MNT - A1225E-B
 Order 'relay ssr ac 25a 140vac pnl mnt - A1225E-B' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A1225E-B-ND.
RELAY SSR AC 25A 140VAC PNL MNT - A1225E
 Order 'relay ssr ac 25a 140vac pnl mnt - A1225E' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A1225E-ND.
RELAY SSR AC 25A 140VAC PNL MNT - A2425-10
 Order 'relay ssr ac 25a 140vac pnl mnt - A2425-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A2425-10-ND.
RELAY SSR AC 25A 140VAC PNL MNT - A2425-B
 Order 'relay ssr ac 25a 140vac pnl mnt - A2425-B' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A2425-B-ND.
RELAY SSR AC 25A 140VAC PNL MNT - A2425E-10
 Order 'relay ssr ac 25a 140vac pnl mnt - A2425E-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A2425E-10-ND.
RELAY SSR AC 25A 140VAC PNL MNT - A2425E
 Order 'relay ssr ac 25a 140vac pnl mnt - A2425E' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A2425E-ND.
RELAY SSR AC 10A 140VAC PNL MNT - A1210-10
 Order 'relay ssr ac 10a 140vac pnl mnt - A1210-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A1210-10-ND.
RELAY SSR AC 10A 140VAC PNL MNT - A1210-B
 Order 'relay ssr ac 10a 140vac pnl mnt - A1210-B' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A1210-B-ND.
RELAY SSR AC 10A 140VAC PNL MNT - A1210
 Order 'relay ssr ac 10a 140vac pnl mnt - A1210' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A1210CC-ND.
RELAY SSR AC 10A 140VAC PNL MNT - A1210E-10
 Order 'relay ssr ac 10a 140vac pnl mnt - A1210E-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A1210E-10-ND.
RELAY SSR AC 10A 140VAC PNL MNT - A1210E-B
 Order 'relay ssr ac 10a 140vac pnl mnt - A1210E-B' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A1210E-B-ND.
RELAY SSR AC 10A 140VAC PNL MNT - A1210E
 Order 'relay ssr ac 10a 140vac pnl mnt - A1210E' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A1210E-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY SSR AC 25A 140VAC PNL MNT - A1225-B Next: RELAY SSR AC 25A 140VAC PNL MNT - A1225E-10