Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY SSR AC 2A 120VAC PNL MNT - A1202-10 - Relays, I/O Modules

Digi-Key Part Number A1202-10-ND
Price Break
10
Unit Price
24.87900
Extended Price
248.79
Manufacturer Part NumberA1202-10
DescriptionRELAY SSR AC 2A 120VAC PNL MNT
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA1202-10
VendorCrydom
CategoryRelays, I/O Modules
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A1202 10
A120210


Image of RELAY SSR AC 2A 120VAC PNL MNT - A1202-10

RELAY SSR AC 2A 120VAC PNL MNT - A1202-10 (A1202-10-ND) - Relays, I/O Modules

Related parts Relays, I/O Modules:
RELAY SSR AC 2A 120VAC PNL MNT - A1202-10
 Order 'relay ssr ac 2a 120vac pnl mnt - A1202-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A1202-10-ND.
RELAY SSR AC 2A 120VAC PNL MNT - A1202
 Order 'relay ssr ac 2a 120vac pnl mnt - A1202' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A1202CC-ND.
RELAY SSR AC 2A 240VAC PNL MNT - A2402-10
 Order 'relay ssr ac 2a 240vac pnl mnt - A2402-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A2402-10-ND.
RELAY SSR AC 10A 140VAC PNL MNT - A1210-10
 Order 'relay ssr ac 10a 140vac pnl mnt - A1210-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A1210-10-ND.
RELAY SSR AC 10A 140VAC PNL MNT - A1210E-10
 Order 'relay ssr ac 10a 140vac pnl mnt - A1210E-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A1210E-10-ND.
RELAY SSR AC 25A 140VAC PNL MNT - A1225-10
 Order 'relay ssr ac 25a 140vac pnl mnt - A1225-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A1225-10-ND.
RELAY SSR AC 25A 140VAC PNL MNT - A1225E-10
 Order 'relay ssr ac 25a 140vac pnl mnt - A1225E-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A1225E-10-ND.
RELAY SSR AC 40A 140VAC PNL MNT - A1240-10
 Order 'relay ssr ac 40a 140vac pnl mnt - A1240-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A1240-10-ND.
RELAY SSR AC 40A 140VAC PNL MNT - A1240E-10
 Order 'relay ssr ac 40a 140vac pnl mnt - A1240E-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A1240E-10-ND.
RELAY SSR AC 2A 240VAC PNL MNT - A2402
 Order 'relay ssr ac 2a 240vac pnl mnt - A2402' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A2402-ND.
RELAY SSR AC 10A 140VAC PNL MNT - A2410-10
 Order 'relay ssr ac 10a 140vac pnl mnt - A2410-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A2410-10-ND.
RELAY SSR AC 10A 140VAC PNL MNT - A2410E-10
 Order 'relay ssr ac 10a 140vac pnl mnt - A2410E-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A2410E-10-ND.
RELAY SSR AC 110A 140VAC PNL MNT - A24110-10
 Order 'relay ssr ac 110a 140vac pnl mnt - A24110-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A24110-10-ND.
RELAY SSR AC 110A 140VAC PNL MNT - A24110E-10
 Order 'relay ssr ac 110a 140vac pnl mnt - A24110E-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A24110E-10-ND.
RELAY SSR AC 125A 140VAC PNL MNT - A24125-10
 Order 'relay ssr ac 125a 140vac pnl mnt - A24125-10' online from Digi-Key. Manufactured by Crydom. Digi-Key part number A24125-10-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY SSR AC 2A 120VAC PNL MNT - A1202 Next: RELAY SSR AC 2A 240VAC PNL MNT - A2402