RELAY SSR IP00 16A 480VAC DC IN - DR4110 - Relays
Crouzet C/O BEI Systems and Sensor Company Solid State Relay PUK SPST-NO (1 Form A) DR4110
| Digi-Key Part Number | 646-1040-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DR4110 | |||
| Description | RELAY SSR IP00 16A 480VAC DC IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DR4110 |
| Vendor | Crouzet C/O BEI Systems and Sensor Company |
| Category | Relays |
| Mounting Type | DIN Rail |
| Termination Style | Screw Terminal |
| Package / Case | PUK |
| Circuit | SPST-NO (1 Form A) |
| Load Current | 16A |
| Voltage - Input | 4 ~ 32VDC |
| Voltage - Load | 48 ~ 660 V |
| Output Type | AC |
| On-State Resistance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DR4110 DR4110 646 1040 ND 6461040ND 646-1040 |
DR4110 Specification Sheet
RELAY SSR IP00 16A 480VAC DC IN - DR4110 (646-1040-ND) - Relays
Related parts Crouzet C/O BEI Systems and Sensor Company Solid State Relay PUK SPST-NO (1 Form A) DR4110RELAY SSR IP00 16A 480VAC DC IN - DR4110
Order 'relay ssr ip00 16a 480vac dc in - DR4110' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1040-ND.
RELAY SSR IP00 16A 480VAC AC IN - DR4111
Order 'relay ssr ip00 16a 480vac ac in - DR4111' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1041-ND.
RELAY SSR IP20 16A 480VAC DC IN - DR7110
Order 'relay ssr ip20 16a 480vac dc in - DR7110' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1044-ND.
RELAY SSR IP00 25A 480VAC DC IN - 84134110
Order 'relay ssr ip00 25a 480vac dc in - 84134110' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1004-ND.
RELAY SSR IP00 50A 480VAC DC IN - 84134120
Order 'relay ssr ip00 50a 480vac dc in - 84134120' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1005-ND.
RELAY SSR IP00 26A 480VAC DC IN - DR454120.3
Order 'relay ssr ip00 26a 480vac dc in - DR454120.3' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1042-ND.
RELAY SSR IP20 16A 480VAC AC IN - DR7111
Order 'relay ssr ip20 16a 480vac ac in - DR7111' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1045-ND.
RELAY SSR IP00 25A 240VAC DC IN - 84134010
Order 'relay ssr ip00 25a 240vac dc in - 84134010' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1000-ND.
RELAY SSR IP00 50A 240VAC DC IN - 84134020
Order 'relay ssr ip00 50a 240vac dc in - 84134020' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1001-ND.
RELAY SSR IP00 25A 480VAC AC IN - 84134111
Order 'relay ssr ip00 25a 480vac ac in - 84134111' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1006-ND.
RELAY SSR IP00 50A 480VAC AC IN - 84134121
Order 'relay ssr ip00 50a 480vac ac in - 84134121' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1007-ND.
RELAY SSR IP20 25A 480VAC DC IN - 84137110
Order 'relay ssr ip20 25a 480vac dc in - 84137110' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1012-ND.
RELAY SSR IP20 50A 480VAC DC IN - 84137120
Order 'relay ssr ip20 50a 480vac dc in - 84137120' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1013-ND.
RELAY SSR IP00 26A 480VAC AC IN - DR454121.3
Order 'relay ssr ip00 26a 480vac ac in - DR454121.3' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1043-ND.
RELAY SSR IP20 26A 480VAC DC IN - DR457120.3
Order 'relay ssr ip20 26a 480vac dc in - DR457120.3' online from Digi-Key. Manufactured by Crouzet C/O BEI Systems and Sensor Company. Digi-Key part number 646-1046-ND.
Options for Crouzet C/O BEI Systems and Sensor Company Solid State Relay PUK SPST-NO (1 Form A) DR4110
Send this link via E-Mail
Help With This Screen
