CAP CER 3900PF 10V 0402 LOW DIST - LMK105SD392JV-F - Capacitors
| Digi-Key Part Number | 587-1065-1-ND |
10 100 500 1000 |
.46200 .27300 .15750 .10920 |
Extended Price
4.62 27.30 78.75 109.20 |
| Manufacturer Part Number | LMK105SD392JV-F | |||
| Description | CAP CER 3900PF 10V 0402 LOW DIST | |||
| Quantity Available | 8160 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMK105SD392JV-F |
| Vendor | Taiyo Yuden (VA) |
| Category | Capacitors |
| Capacitance | 3900pF |
| Voltage - Rated | 10V |
| Tolerance | ±5% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | - |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | CFCAP® |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMK105SD392JV F LMK105SD392JVF 587 1065 1 ND 58710651ND 587-1065-1 |
LMK105SD392JV-F Specification Sheet
CAP CER 3900PF 10V 0402 LOW DIST - LMK105SD392JV-F (587-1065-1-ND) - Capacitors
Related parts Capacitors :CAP CER 3900PF 10V 0402 LOW DIST - LMK105SD392JV-F
Order 'cap cer 3900pf 10v 0402 low dist - LMK105SD392JV-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1065-1-ND.
CAP CER 3900PF 10V 0402 LOW DIST - LMK105SD392JV-F
Order 'cap cer 3900pf 10v 0402 low dist - LMK105SD392JV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1065-2-ND.
CAP CER 3900PF 10V 0402 LOW DIST - LMK105SD392JV-F
Order 'cap cer 3900pf 10v 0402 low dist - LMK105SD392JV-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1065-6-ND.
CAP CER 3900PF 10V 0402 LOW DIST - LMK105SD392KV-F
Order 'cap cer 3900pf 10v 0402 low dist - LMK105SD392KV-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1066-1-ND.
CAP CER 3900PF 10V 0402 LOW DIST - LMK105SD392KV-F
Order 'cap cer 3900pf 10v 0402 low dist - LMK105SD392KV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1066-2-ND.
CAP CER 3300PF 10V 0402 LOW DIST - LMK105SD332JV-F
Order 'cap cer 3300pf 10v 0402 low dist - LMK105SD332JV-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1063-1-ND.
CAP CER 3300PF 10V 0402 LOW DIST - LMK105SD332JV-F
Order 'cap cer 3300pf 10v 0402 low dist - LMK105SD332JV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1063-2-ND.
CAP CER 3300PF 10V 0402 LOW DIST - LMK105SD332KV-F
Order 'cap cer 3300pf 10v 0402 low dist - LMK105SD332KV-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1064-1-ND.
CAP CER 3300PF 10V 0402 LOW DIST - LMK105SD332KV-F
Order 'cap cer 3300pf 10v 0402 low dist - LMK105SD332KV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1064-2-ND.
CAP CER 4700PF 10V 0402 LOW DIST - LMK105SD472JV-F
Order 'cap cer 4700pf 10v 0402 low dist - LMK105SD472JV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1067-1-ND.
CAP CER 4700PF 10V 0402 LOW DIST - LMK105SD472JV-F
Order 'cap cer 4700pf 10v 0402 low dist - LMK105SD472JV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1067-2-ND.
CAP CER 4700PF 10V 0402 LOW DIST - LMK105SD472KV-F
Order 'cap cer 4700pf 10v 0402 low dist - LMK105SD472KV-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1068-1-ND.
CAP CER 4700PF 10V 0402 LOW DIST - LMK105SD472KV-F
Order 'cap cer 4700pf 10v 0402 low dist - LMK105SD472KV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1068-2-ND.
CAP CER 4700PF 10V 0402 LOW DIST - LMK105SD472JV-F
Order 'cap cer 4700pf 10v 0402 low dist - LMK105SD472JV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1067-6-ND.
CAP CER 3300PF 10V 0402 LOW DIST - LMK105SD332JV-F
Order 'cap cer 3300pf 10v 0402 low dist - LMK105SD332JV-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1063-6-ND.
Send this link via E-Mail
Help With This Screen