RELAY OPTO 400VAC/DC 100MA 4-SOP - AQY284S - Relays, I/O Modules
| Digi-Key Part Number | 255-1796-5-ND |
1 25 50 100 500 1000 5000 10000 25000 |
1.79000 1.64240 1.46000 1.24100 1.09500 1.05850 1.02200 .97090 .94900 |
Extended Price
1.79 41.06 73.00 124.10 547.50 1058.50 5110.00 9709.00 23725.00 |
| Manufacturer Part Number | AQY284S | |||
| Description | RELAY OPTO 400VAC/DC 100MA 4-SOP | |||
| Quantity Available | 84 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AQY284S |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 4-SOP |
| Termination Style | Gull Wing |
| Circuit | SPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 0.1A @ 400VAC |
| Contact Rating @ Voltage | 0.1A @ 400VDC |
| Control Voltage | 1.140 VDC [Typ] |
| Output Type | AC Random Off |
| Output Type | General Purpose |
| On Resistance | 35.00 Ohms [Max] |
| On Resistance | 28.00 Ohms [Typ] |
| Control Range | 1.500 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tube |
| Standard | UL |
| Standard | cUL |
| Standard | BSI |
| Height | 2.100 mm [Typ] |
| Length | 4.400 mm [Typ] |
| Width | 4.300 mm [Typ] |
| Fall Time | 2.000 ms [Max] |
| Fall Time | 0.500 ms [Typ] |
| Isolation Voltage | 1500 VAC [Min] |
| Rise Time | 3.00 ms [Max] |
| Rise Time | 0.30 ms [Typ] |
| Output Current | 100.00 mA [Max] |
| Output Voltage | 400.000 VAC [Max] |
| Output Voltage | 400.000 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AQY284S AQY284S 255 1796 5 ND 25517965ND 255-1796-5 |
AQY284S Specification Sheet
RELAY OPTO 400VAC/DC 100MA 4-SOP - AQY284S (255-1796-5-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY OPTO 400VAC/DC 100MA 4-SOP - AQY284S
Order 'relay opto 400vac/dc 100ma 4-sop - AQY284S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1796-5-ND.
RELAY OPTO SPST-NO 100MA 4-SOP - AQY214S
Order 'relay opto spst-no 100ma 4-sop - AQY214S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1437-5-ND.
RELAY OPTO SPST-NC 100MA 4-SOP - AQY414S
Order 'relay opto spst-nc 100ma 4-sop - AQY414S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1439-5-ND.
RELAY OPTO 60VAC/DC 1000MA 4-SOP - AQY212GS
Order 'relay opto 60vac/dc 1000ma 4-sop - AQY212GS' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1792-5-ND.
RELAY OPTO 40VAC/DC 120MA 4-SOP - AQY221N2S
Order 'relay opto 40vac/dc 120ma 4-sop - AQY221N2S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1793-5-ND.
RELAY OPTO 60VAC/DC 500MA 4-SOP - AQY282S
Order 'relay opto 60vac/dc 500ma 4-sop - AQY282S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1795-5-ND.
RELAY OPTO SPST-NO 100MA 6-SOP - AQV214S
Order 'relay opto spst-no 100ma 6-sop - AQV214S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1156-5-ND.
RELAY OPTO SPST-NO 120MA 4-SOP - AQY210KS
Order 'relay opto spst-no 120ma 4-sop - AQY210KS' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1432-5-ND.
RELAY OPTO SPST-NO 120MA 4-SOP - AQY210S
Order 'relay opto spst-no 120ma 4-sop - AQY210S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1434-5-ND.
RELAY OPTO SPST-NC 120MA 4-SOP - AQY410S
Order 'relay opto spst-nc 120ma 4-sop - AQY410S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1438-5-ND.
RELAY OPTO 40VAC/DC 120MA 4-SSOP - AQY221N2V
Order 'relay opto 40vac/dc 120ma 4-ssop - AQY221N2V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1794-5-ND.
RELAY OPTO 3CH 250V 100MA 16-SOP - AQS610TS
Order 'relay opto 3ch 250v 100ma 16-sop - AQS610TS' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQS610TS-ND.
RELAY OPTO 3CH 250V 100MA 16-SOP - AQS610TSX
Order 'relay opto 3ch 250v 100ma 16-sop - AQS610TSX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQS610TSX-ND.
RELAY OPTO 3CH 250V 100MA 16-SOP - AQS610TSZ
Order 'relay opto 3ch 250v 100ma 16-sop - AQS610TSZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQS610TSZ-ND.
RELAY OPTO AC/DC 400V 4-SMD - AQY474A
Order 'relay opto ac/dc 400v 4-smd - AQY474A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQY474A-ND.
Send this link via E-Mail
Help With This Screen