RELAY OPTO 60VAC/DC 500MA 4-SOP - AQY282S
| Digi-Key Part Number | 255-1795-5-ND |
1 25 50 100 500 1000 5000 10000 25000 |
1.76000 1.62000 1.44000 1.22400 1.08000 1.04400 1.00800 .95760 .93600 |
Extended Price
1.76 40.50 72.00 122.40 540.00 1044.00 5040.00 9576.00 23400.00 |
| Manufacturer Part Number | AQY282S | |||
| Description | RELAY OPTO 60VAC/DC 500MA 4-SOP | |||
| Quantity Available | 791 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AQY282S |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Mounting Type | Surface Mount |
| Termination Style | Gull Wing |
| Package / Case | 4-SOP |
| Circuit | SPST-NO (1 Form A) |
| Load Current | 500mA |
| Voltage - Input | 1.14VDC |
| Voltage - Load | 0 ~ 60V |
| Output Type | AC, DC |
| On-State Resistance | 2.5 Ohm |
| Series | AQY, PhotoMOS™ |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AQY282S AQY282S 255 1795 5 ND 25517955ND 255-1795-5 |
AQY282S Specification Sheet
RELAY OPTO 60VAC/DC 500MA 4-SOP - AQY282S (255-1795-5-ND)
Related parts:RELAY OPTO 60VAC/DC 500MA 4-SOP - AQY282S
Order 'relay opto 60vac/dc 500ma 4-sop - AQY282S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1795-5-ND.
RELAY OPTO 60VAC/DC 1000MA 4-SOP - AQY212GS
Order 'relay opto 60vac/dc 1000ma 4-sop - AQY212GS' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1792-5-ND.
RELAY OPTO 40VAC/DC 120MA 4-SOP - AQY221N2S
Order 'relay opto 40vac/dc 120ma 4-sop - AQY221N2S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1793-5-ND.
RELAY OPTO 400VAC/DC 100MA 4-SOP - AQY284S
Order 'relay opto 400vac/dc 100ma 4-sop - AQY284S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1796-5-ND.
RELAY OPTO SPST-NO 120MA 4-SOP - AQY210KS
Order 'relay opto spst-no 120ma 4-sop - AQY210KS' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1432-5-ND.
RELAY OPTO SPST-NO 120MA 4-SOP - AQY210S
Order 'relay opto spst-no 120ma 4-sop - AQY210S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1434-5-ND.
RELAY OPTO SPST-NO 100MA 4-SOP - AQY214S
Order 'relay opto spst-no 100ma 4-sop - AQY214S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1437-5-ND.
RELAY OPTO SPST-NC 120MA 4-SOP - AQY410S
Order 'relay opto spst-nc 120ma 4-sop - AQY410S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1438-5-ND.
RELAY OPTO SPST-NC 100MA 4-SOP - AQY414S
Order 'relay opto spst-nc 100ma 4-sop - AQY414S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1439-5-ND.
RELAY OPTO 60VAC/DC 2500MA 6-DIP - AQV252G
Order 'relay opto 60vac/dc 2500ma 6-dip - AQV252G' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1791-5-ND.
RELAY OPTO 40VAC/DC 120MA 4-SSOP - AQY221N2V
Order 'relay opto 40vac/dc 120ma 4-ssop - AQY221N2V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1794-5-ND.
RELAY OPTO SPST 60V 500MA 6-SOP - AQV212SX
Order 'relay opto spst 60v 500ma 6-sop - AQV212SX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2110-2-ND.
RELAY OPTO SPST 60V 500MA 6-SOP - AQV212SZ
Order 'relay opto spst 60v 500ma 6-sop - AQV212SZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2111-2-ND.
RELAY OPTO AC/DC 400V 4-SMD - AQY474A
Order 'relay opto ac/dc 400v 4-smd - AQY474A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQY474A-ND.
RELAY OPTO AC/DC 400V 4-DIP - AQY474
Order 'relay opto ac/dc 400v 4-dip - AQY474' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQY474-ND.
Send this link via E-Mail
Help With This Screen