RELAY OPTO AC/DC 400V 120MA 6DIP - AQV234
| Digi-Key Part Number | 255-1551-5-ND |
1 25 50 100 500 1000 5000 10000 25000 |
5.32000 4.88240 4.34000 3.68900 3.25500 3.14650 3.03800 2.88610 2.82100 |
Extended Price
5.32 122.06 217.00 368.90 1627.50 3146.50 15190.00 28861.00 70525.00 |
| Manufacturer Part Number | AQV234 | |||
| Description | RELAY OPTO AC/DC 400V 120MA 6DIP | |||
| Quantity Available | 115 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AQV234 |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Mounting Type | Through Hole |
| Package Name | 6-DIP |
| Package Name | * 6-DIP, 7.62mm (.3") LS |
| Termination Style | PC Pin |
| Circuit | SPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 0.12A @ 400VAC |
| Contact Rating @ Voltage | 0.12A @ 400VDC |
| Control Voltage | 1.100 VDC [Typ] |
| Output Type | AC Random Off |
| Output Type | General Purpose |
| On Resistance | 50.00 Ohms [Max] |
| On Resistance | 30.00 Ohms [Typ] |
| Control Range | 1.500 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tube |
| Standard | UL |
| Standard | CSA |
| Standard | TUV |
| Height | 3.900 mm [Typ] |
| Length | 8.800 mm [Typ] |
| Width | 6.400 mm [Typ] |
| Fall Time | 1.000 ms [Max] |
| Fall Time | 0.220 ms [Typ] |
| Isolation Voltage | 1500 VAC [Min] |
| Rise Time | 2.00 ms [Max] |
| Rise Time | 0.89 ms [Typ] |
| Output Current | 120.00 mA [Max] |
| Output Voltage | 400.000 VAC [Max] |
| Output Voltage | 400.000 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AQV234 AQV234 255 1551 5 ND 25515515ND 255-1551-5 |
AQV234 Specification Sheet
RELAY OPTO AC/DC 400V 120MA 6DIP - AQV234 (255-1551-5-ND)
Related parts:RELAY OPTO AC/DC 400V 120MA 6DIP - AQV234
Order 'relay opto ac/dc 400v 120ma 6dip - AQV234' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1551-5-ND.
RELAY OPTO AC/DC 400V 120MA 6DIP - AQV414E
Order 'relay opto ac/dc 400v 120ma 6dip - AQV414E' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1469-5-ND.
RELAY OPTO AC/DC 400V 120MA 6DIP - AQV414AX
Order 'relay opto ac/dc 400v 120ma 6dip - AQV414AX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV414AX-ND.
RELAY OPTO AC/DC 400V 120MA 6DIP - AQV414H
Order 'relay opto ac/dc 400v 120ma 6dip - AQV414H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV414H-ND.
RELAY OPTO AC/DC 400V 120MA 6SMD - AQV414A
Order 'relay opto ac/dc 400v 120ma 6smd - AQV414A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1559-5-ND.
RELAY OPTO AC/DC 400V 120MA 6SMD - AQV214HA
Order 'relay opto ac/dc 400v 120ma 6smd - AQV214HA' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1951-ND.
RELAY OPTO AC/DC 400V 150MA 6DIP - AQV254R
Order 'relay opto ac/dc 400v 150ma 6dip - AQV254R' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1955-ND.
RELAY OPTO AC/DC 400V 120MA 8DIP - AQW254
Order 'relay opto ac/dc 400v 120ma 8dip - AQW254' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1975-ND.
RELAY OPTO AC/DC 400V 120MA 8SMD - AQW254A
Order 'relay opto ac/dc 400v 120ma 8smd - AQW254A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1976-ND.
RELAY OPTO AC/DC 400V 150MA 6DIP - AQV204
Order 'relay opto ac/dc 400v 150ma 6dip - AQV204' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2107-5-ND.
RELAY OPTO AC/DC 400V 120MA 6SMD - AQV214AX
Order 'relay opto ac/dc 400v 120ma 6smd - AQV214AX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV214AX-ND.
RELAY OPTO AC/DC 400V 120MA 6SMD - AQV214AZ
Order 'relay opto ac/dc 400v 120ma 6smd - AQV214AZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV214AZ-ND.
RELAY OPTO AC/DC 400V 120MA 6SMD - AQV214HAX
Order 'relay opto ac/dc 400v 120ma 6smd - AQV214HAX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV214HAX-ND.
RELAY OPTO AC/DC 400V 120MA 6SMD - AQV214HAZ
Order 'relay opto ac/dc 400v 120ma 6smd - AQV214HAZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV214HAZ-ND.
RELAY OPTO AC/DC 400V 120MA 6SMD - AQV234A
Order 'relay opto ac/dc 400v 120ma 6smd - AQV234A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2124-5-ND.
Send this link via E-Mail
Help With This Screen