RELAY OPTO SPST-NO 120MA 4-SOP - AQY210S - Relays, I/O Modules
| Digi-Key Part Number | 255-1434-5-ND |
1 25 50 100 500 1000 5000 10000 25000 |
4.51000 4.14000 3.68000 3.12800 2.76000 2.66800 2.57600 2.44720 2.39200 |
Extended Price
4.51 103.50 184.00 312.80 1380.00 2668.00 12880.00 24472.00 59800.00 |
| Manufacturer Part Number | AQY210S | |||
| Description | RELAY OPTO SPST-NO 120MA 4-SOP | |||
| Quantity Available | 792 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AQY210S |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 4-SOP |
| Termination Style | Gull Wing |
| Circuit | SPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 0.12A @ 350VAC |
| Contact Rating @ Voltage | 0.12A @ 350VDC |
| Control Voltage | 1.140 VDC [Typ] |
| Output Type | AC Random Off |
| Output Type | General Purpose |
| On Resistance | 25.00 Ohms [Max] |
| On Resistance | 17.00 Ohms [Typ] |
| Control Range | 1.500 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tube |
| Height | 2.100 mm [Typ] |
| Length | 4.400 mm [Typ] |
| Width | 4.300 mm [Typ] |
| Fall Time | 0.200 ms [Max] |
| Fall Time | 0.040 ms [Typ] |
| Isolation Voltage | 1500 VAC [Min] |
| Rise Time | 0.50 ms [Max] |
| Rise Time | 0.23 ms [Typ] |
| Output Current | 120.00 mA [Max] |
| Output Voltage | 350.000 VAC [Max] |
| Output Voltage | 350.000 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AQY210S AQY210S 255 1434 5 ND 25514345ND 255-1434-5 |
AQY210S Specification Sheet
RELAY OPTO SPST-NO 120MA 4-SOP - AQY210S (255-1434-5-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY OPTO SPST-NO 120MA 4-SOP - AQY210S
Order 'relay opto spst-no 120ma 4-sop - AQY210S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1434-5-ND.
RELAY OPTO SPST-NO 120MA 4-SOP - AQY210KS
Order 'relay opto spst-no 120ma 4-sop - AQY210KS' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1432-5-ND.
RELAY OPTO SPST-NC 120MA 4-SOP - AQY410S
Order 'relay opto spst-nc 120ma 4-sop - AQY410S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1438-5-ND.
RELAY OPTO SPST-NO 120MA 4-DIP - AQY214EH
Order 'relay opto spst-no 120ma 4-dip - AQY214EH' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1435-5-ND.
RELAY OPTO SPST-NO 120MA 4-SMD - AQY214EHA
Order 'relay opto spst-no 120ma 4-smd - AQY214EHA' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1436-5-ND.
RELAY OPTO SPST-NO 100MA 4-SOP - AQY214S
Order 'relay opto spst-no 100ma 4-sop - AQY214S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1437-5-ND.
RELAY OPTO SPST-NC 100MA 4-SOP - AQY414S
Order 'relay opto spst-nc 100ma 4-sop - AQY414S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1439-5-ND.
RELAY OPTO 40VAC/DC 120MA 4-SOP - AQY221N2S
Order 'relay opto 40vac/dc 120ma 4-sop - AQY221N2S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1793-5-ND.
RELAY OPTO SPST-NC 120MA 4-DIP - AQY414EH
Order 'relay opto spst-nc 120ma 4-dip - AQY414EH' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1984-ND.
RELAY OPTO SPST-NO 120MA 4 SMD - AQY210HLA
Order 'relay opto spst-no 120ma 4 smd - AQY210HLA' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQY210HLA-ND.
RELAY OPTO SPST-NO 120MA 4 DIP - AQY210HL
Order 'relay opto spst-no 120ma 4 dip - AQY210HL' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQY210HL-ND.
RELAY OPTP SPST-N0 120MA 6-SOP - AQV210S
Order 'relay optp spst-n0 120ma 6-sop - AQV210S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1147-5-ND.
RELAY OPTO SPST-NO 350MA 6-SOP - AQV212S
Order 'relay opto spst-no 350ma 6-sop - AQV212S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1150-5-ND.
RELAY OPTO SPST-NO 120MA 6-DIP - AQV214
Order 'relay opto spst-no 120ma 6-dip - AQV214' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1151-5-ND.
RELAY OPTO SPST-NO 120MA 6-DIP - AQV214H
Order 'relay opto spst-no 120ma 6-dip - AQV214H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1152-5-ND.
Send this link via E-Mail
Help With This Screen