RELAY PC MNT W/QC TERM SPST 24V - G7G-1A4-CB-DC24 - Relays, I/O Modules
| Digi-Key Part Number | Z939-ND |
1 25 50 100 250 500 |
5.38000 4.84320 4.30500 3.87450 3.65924 3.44400 |
Extended Price
5.38 121.08 215.25 387.45 914.81 1722.00 |
| Manufacturer Part Number | G7G-1A4-CB-DC24 | |||
| Description | RELAY PC MNT W/QC TERM SPST 24V | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | G7G-1A4-CB-DC24 |
| Vendor | Omron Electronic Components |
| Category | Relays, I/O Modules |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
G7G 1A4 CB DC24 G7G1A4CBDC24 Z939 ND Z939ND Z939 |
RELAY PC MNT W/QC TERM SPST 24V - G7G-1A4-CB-DC24 (Z939-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY PC MNT W/QC TERM SPST 24V - G7G-1A4-CB-DC24
Order 'relay pc mnt w/qc term spst 24v - G7G-1A4-CB-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z939-ND.
RELAY PC MNT W/QC TERM SPST 5V - G7G-1A4-CB-DC5
Order 'relay pc mnt w/qc term spst 5v - G7G-1A4-CB-DC5' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z937-ND.
RELAY PC MNT W/QC TERM 12VDC - G4A-1A-E-DC12BYOMZ
Order 'relay pc mnt w/qc term 12vdc - G4A-1A-E-DC12BYOMZ' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z952-ND.
RELAY PC MNT W/QC TERM 24VDC - G4A-1A-E-DC24
Order 'relay pc mnt w/qc term 24vdc - G4A-1A-E-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z953-ND.
RELAY DPST POWER 24VDC QC TERM - G7L-2A-TUB-J-CB-DC24
Order 'relay dpst power 24vdc qc term - G7L-2A-TUB-J-CB-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z821-ND.
RELAY PC MNT DPDT 1A 24VDC - TXS2SA-24V
Order 'relay pc mnt dpdt 1a 24vdc - TXS2SA-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1395-5-ND.
RELAY PC MNT DPDT SMD J-LEAD 24V - G6S2GDC24BYOMR
Order 'relay pc mnt dpdt smd j-lead 24v - G6S2GDC24BYOMR' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z893-ND.
RELAY PCB W/QC TERM SPDT 20A 24V - G7G-1C4-CB-DC24
Order 'relay pcb w/qc term spdt 20a 24v - G7G-1C4-CB-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z766-ND.
RELAY PWR SPST 30A 12VDC QC TERM - G7L-1A-TUB-J-CB-DC12
Order 'relay pwr spst 30a 12vdc qc term - G7L-1A-TUB-J-CB-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G7L-1A-TUBJCBDC12-ND.
RELAY PC MNT 30A SPST 24V OPEN - G8P-1AP-DC24
Order 'relay pc mnt 30a spst 24v open - G8P-1AP-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1004-ND.
RELAY PC MNT PWR SPST 10A 12VDC - G5Q-1A4-DC12
Order 'relay pc mnt pwr spst 10a 12vdc - G5Q-1A4-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z223-ND.
RELAY PC MNT PWR SPST 10A 24VDC - G5Q-1A4-DC24
Order 'relay pc mnt pwr spst 10a 24vdc - G5Q-1A4-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z224-ND.
RELAY SPST POWER 24VAC QC TERM - G7L-1A-TUB-J-CB-AC24
Order 'relay spst power 24vac qc term - G7L-1A-TUB-J-CB-AC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z815-ND.
RELAY PC MNT 30A SPST 24V OPEN - G8P-1111P-US-DC24
Order 'relay pc mnt 30a spst 24v open - G8P-1111P-US-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z935-ND.
12V SPST-NO SEALED RELAY - G7G-1A4-CB-DC12
Order '12v spst-no sealed relay - G7G-1A4-CB-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z938-ND.
Send this link via E-Mail
Help With This Screen