RELAY DPDT 12VDC 1A SMD - G6H-2F-DC12
| Digi-Key Part Number | Z828-ND |
1 25 50 100 250 500 1000 |
6.60000 5.93720 5.27760 4.74980 4.48596 3.95820 3.56238 |
Extended Price
6.60 148.43 263.88 474.98 1121.49 1979.10 3562.38 |
| Manufacturer Part Number | G6H-2F-DC12 | |||
| Description | RELAY DPDT 12VDC 1A SMD | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G6H-2F-DC12 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | Telecom |
| Mounting Type | Surface Mount |
| Termination Style | Gull Wing |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 1A @ 30VDC |
| Coil Voltage | 12VDC |
| Control Off Voltage (Min) | 1.25 VDC |
| Control On Voltage (Max) | 9 VDC |
| Coil Current | 11.7mA |
| Coil Type | Non Latching, Standard |
| Series | G6H |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G6H 2F DC12 G6H2FDC12 Z828 ND Z828ND Z828 |
G6H-2F-DC12 Specification Sheet
RELAY DPDT 12VDC 1A SMD - G6H-2F-DC12 (Z828-ND)
Related parts:RELAY DPDT 12VDC 1A SMD - G6H-2F-DC12
Order 'relay dpdt 12vdc 1a smd - G6H-2F-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z828-ND.
RELAY DPDT 5VDC 1A SMD - G6H-2F-DC5
Order 'relay dpdt 5vdc 1a smd - G6H-2F-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z827-ND.
RELAY DPDT 24VDC 1A SMD - G6H-2F-DC24
Order 'relay dpdt 24vdc 1a smd - G6H-2F-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z829-ND.
RELAY DPDT 12VDC SHORT SMT - G6J-2FS-DC12
Order 'relay dpdt 12vdc short smt - G6J-2FS-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1217-ND.
RELAY DPDT 12VDC LATCH SMT - G6JU-2FS-DC12
Order 'relay dpdt 12vdc latch smt - G6JU-2FS-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1221-ND.
RELAY DPDT 12VDC POWER LY SER - LY2-DC12
Order 'relay dpdt 12vdc power ly ser - LY2-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z790-ND.
RELAY DPDT 12VDC PC MNT - G6J-2P-DC12
Order 'relay dpdt 12vdc pc mnt - G6J-2P-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1201-ND.
RELAY DPDT 12VDC LONG SMT - G6J-2FL-DC12
Order 'relay dpdt 12vdc long smt - G6J-2FL-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1209-ND.
RELAY DPDT 12VDC LATCH SMT - G6JU-2FL-DC12
Order 'relay dpdt 12vdc latch smt - G6JU-2FL-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1213-ND.
RELAY DPDT 12VDC PLUG-IN W/LED - G2R-2-SN-DC12(S)
Order 'relay dpdt 12vdc plug-in w/led - G2R-2-SN-DC12(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2237-ND.
RELAY DPDT 12VDC POWER MK SER - MK2P-S-DC12
Order 'relay dpdt 12vdc power mk ser - MK2P-S-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z800-ND.
RELAY PWR DPDT 12VDC PC MNT - LY2-0-DC12
Order 'relay pwr dpdt 12vdc pc mnt - LY2-0-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z978-ND.
RELAY DPDT 12VDC LATCH PC MNT - G6JU-2P-DC12
Order 'relay dpdt 12vdc latch pc mnt - G6JU-2P-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1205-ND.
RELAY PC MNT DPDT 12VDC - G6A-274P-ST15-US-DC12
Order 'relay pc mnt dpdt 12vdc - G6A-274P-ST15-US-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6A-274P-ST15-US-DC12-ND.
RELAY PC MNT DPDT 12VDC - G6AK-234P-ST40-US-DC12
Order 'relay pc mnt dpdt 12vdc - G6AK-234P-ST40-US-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6AK-234P-ST40-US-DC12-ND.
Send this link via E-Mail
Help With This Screen