RELAY SPDT 1A 5V 167 OHM COIL - G5V-1-DC5
| Digi-Key Part Number | Z773-ND |
1 25 50 100 250 500 1000 |
2.62000 2.35720 2.09520 1.88570 1.78092 1.57140 1.41426 |
Extended Price
2.62 58.93 104.76 188.57 445.23 785.70 1414.26 |
| Manufacturer Part Number | G5V-1-DC5 | |||
| Description | RELAY SPDT 1A 5V 167 OHM COIL | |||
| Quantity Available | 5925 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G5V-1-DC5 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 1A @ 24VDC |
| Coil Voltage | 5VDC |
| Control Off Voltage (Min) | 0.5 VDC |
| Control On Voltage (Max) | 4 VDC |
| Coil Current | 30mA |
| Coil Type | Non Latching, Standard |
| Series | G5V-1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G5V 1 DC5 G5V1DC5 Z773 ND Z773ND Z773 |
G5V-1-DC5 Specification Sheet
RELAY SPDT 1A 5V 167 OHM COIL - G5V-1-DC5 (Z773-ND)
Related parts :RELAY SPDT 1A 5V 167 OHM COIL - G5V-1-DC5
Order 'relay spdt 1a 5v 167 ohm coil - G5V-1-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z773-ND.
RELAY SPDT 1A 12V 960 OHM COIL - G5V-1-DC12
Order 'relay spdt 1a 12v 960 ohm coil - G5V-1-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z774-ND.
RELAY SPDT 1A 24V 3840 OHM COIL - G5V-1-DC24
Order 'relay spdt 1a 24v 3840 ohm coil - G5V-1-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z775-ND.
RELAY SPDT 10A 5V 63 OHM COIL - G5LE-14-DC5
Order 'relay spdt 10a 5v 63 ohm coil - G5LE-14-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1011-ND.
RELAY DPDT 2A 5V 50 OHM COIL - G5V-2-DC5
Order 'relay dpdt 2a 5v 50 ohm coil - G5V-2-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z767-ND.
RELAY SPDT 10A 5V 63 OHM COIL - G5LE-114P-PS-DC5
Order 'relay spdt 10a 5v 63 ohm coil - G5LE-114P-PS-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z776-ND.
RELAY DPDT 2A 5V 70 OHM COIL - G5V-2-H-DC5
Order 'relay dpdt 2a 5v 70 ohm coil - G5V-2-H-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z770-ND.
RELAY SPDT 10A 12V 360 OHM COIL - G5LE-14-DC12
Order 'relay spdt 10a 12v 360 ohm coil - G5LE-14-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1012-ND.
RELAY SPDT 10A 24V 1440 OHM COIL - G5LE-14-DC24
Order 'relay spdt 10a 24v 1440 ohm coil - G5LE-14-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1013-ND.
RELAY SPDT 10A 12V 360 OHM COIL - G5LE-114P-PS-DC12
Order 'relay spdt 10a 12v 360 ohm coil - G5LE-114P-PS-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z777-ND.
RELAY SPDT 10A 24V 1440 OHM COIL - G5LE-114P-PS-DC24
Order 'relay spdt 10a 24v 1440 ohm coil - G5LE-114P-PS-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z778-ND.
RELAY DPDT 2A 12V 288 OHM COIL - G5V-2-DC12
Order 'relay dpdt 2a 12v 288 ohm coil - G5V-2-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z768-ND.
RELAY DPDT 2A 24V 1152 OHM COIL - G5V-2-DC24
Order 'relay dpdt 2a 24v 1152 ohm coil - G5V-2-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z769-ND.
RELAY DPDT 2A 12V 400 OHM COIL - G5V-2-H-DC12
Order 'relay dpdt 2a 12v 400 ohm coil - G5V-2-H-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z771-ND.
RELAY DPDT 2A 24V 1600 OHM COIL - G5V-2-H-DC24
Order 'relay dpdt 2a 24v 1600 ohm coil - G5V-2-H-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z772-ND.
Send this link via E-Mail
Help With This Screen