Keywords:





CAP CER 3.9PF 50V 0402 HIGH FREQ - UVK105CH3R9JW-F - Capacitors

3.9pF Ceramic Capacitor Taiyo Yuden (VA) 0402 (1005 metric) 50V UVK105CH3R9JW-F

Digi-Key Part Number 587-1021-1-ND
Price Break
10
100
500
1000
Unit Price
.16500
.09750
.05626
.03900
Extended Price
1.65
9.75
28.13
39.00
Manufacturer Part NumberUVK105CH3R9JW-F
DescriptionCAP CER 3.9PF 50V 0402 HIGH FREQ
Quantity Available 23180
All prices are in USD

Purchase 3.9pF Ceramic Capacitor Taiyo Yuden (VA) 0402 (1005 metric) 50V UVK105CH3R9JW-F
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 3.9pF Ceramic Capacitor Taiyo Yuden (VA) 0402 (1005 metric) 50V UVK105CH3R9JW-F
Technical/Catalog InformationUVK105CH3R9JW-F
VendorTaiyo Yuden (VA)
CategoryCapacitors
Capacitance3.9pF
Voltage - Rated 50V
Tolerance±5%
Package / Case0402 (1005 metric)
Temperature CoefficientC0H
PackagingCut Tape (CT)
FeaturesRF, High Q, Low Loss
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UVK105CH3R9JW F
UVK105CH3R9JWF
587 1021 1 ND
58710211ND
587-1021-1

UVK105CH3R9JW-F Specification Sheet

Image of CAP CER 3.9PF 50V 0402 HIGH FREQ - UVK105CH3R9JW-F

CAP CER 3.9PF 50V 0402 HIGH FREQ - UVK105CH3R9JW-F (587-1021-1-ND) - Capacitors

Related parts 3.9pF Ceramic Capacitor Taiyo Yuden (VA) 0402 (1005 metric) 50V UVK105CH3R9JW-F
CAP CER 3.9PF 50V 0402 HIGH FREQ - UVK105CH3R9JW-F
 Order 'cap cer 3.9pf 50v 0402 high freq - UVK105CH3R9JW-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1021-1-ND.
CAP CER 3.9PF 50V 0402 HIGH FREQ - UVK105CH3R9JW-F
 Order 'cap cer 3.9pf 50v 0402 high freq - UVK105CH3R9JW-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1021-6-ND.
CAP CER 3.9PF 50V 0402 HIGH FREQ - UVK105CH3R9JW-F
 Order 'cap cer 3.9pf 50v 0402 high freq - UVK105CH3R9JW-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1021-2-ND.
CAP CER .3PF 50V 0402 HIGH FREQ - UVK105CH0R3BW-F
 Order 'cap cer .3pf 50v 0402 high freq - UVK105CH0R3BW-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1000-1-ND.
CAP CER .4PF 50V 0402 HIGH FREQ - UVK105CH0R4BW-F
 Order 'cap cer .4pf 50v 0402 high freq - UVK105CH0R4BW-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1001-1-ND.
CAP CER .5PF 50V 0402 HIGH FREQ - UVK105CH0R5BW-F
 Order 'cap cer .5pf 50v 0402 high freq - UVK105CH0R5BW-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1002-1-ND.
CAP CER .6PF 50V 0402 HIGH FREQ - UVK105CH0R6BW-F
 Order 'cap cer .6pf 50v 0402 high freq - UVK105CH0R6BW-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1003-1-ND.
CAP CER .7PF 50V 0402 HIGH FREQ - UVK105CH0R7BW-F
 Order 'cap cer .7pf 50v 0402 high freq - UVK105CH0R7BW-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1004-1-ND.
CAP CER .8PF 50V 0402 HIGH FREQ - UVK105CH0R8BW-F
 Order 'cap cer .8pf 50v 0402 high freq - UVK105CH0R8BW-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1005-1-ND.
CAP CER .9PF 50V 0402 HIGH FREQ - UVK105CH0R9BW-F
 Order 'cap cer .9pf 50v 0402 high freq - UVK105CH0R9BW-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1006-1-ND.
CAP CER 1.0PF 50V 0402 HIGH FREQ - UVK105CH010BW-F
 Order 'cap cer 1.0pf 50v 0402 high freq - UVK105CH010BW-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1007-1-ND.
CAP CER 1.1PF 50V 0402 HIGH FREQ - UVK105CH1R1BW-F
 Order 'cap cer 1.1pf 50v 0402 high freq - UVK105CH1R1BW-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1008-1-ND.
CAP CER 1.2PF 50V 0402 HIGH FREQ - UVK105CH1R2BW-F
 Order 'cap cer 1.2pf 50v 0402 high freq - UVK105CH1R2BW-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1009-1-ND.
CAP CER 1.3PF 50V 0402 HIGH FREQ - UVK105CH1R3BW-F
 Order 'cap cer 1.3pf 50v 0402 high freq - UVK105CH1R3BW-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1010-1-ND.
CAP CER 1.5PF 50V 0402 HIGH FREQ - UVK105CH1R5BW-F
 Order 'cap cer 1.5pf 50v 0402 high freq - UVK105CH1R5BW-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1011-1-ND.

Options for 3.9pF Ceramic Capacitor Taiyo Yuden (VA) 0402 (1005 metric) 50V UVK105CH3R9JW-F
Send this link via E-Mail
Help With This Screen

CAP CER 3.9PF 50V 0402 HIGH FREQ - UVK105CH3R9JW-F
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 3.9PF 500V NPO 1111 HI Q - 501S42E3R9BV4E Next: CAP CER 3.9PF 50V 0402 HIGH FREQ - UVK105CH3R9JW-F
CAP CER 3.9PF 50V 0402 HIGH FREQ - UVK105CH3R9JW-F