RELAY DPDT 12VDC LATCH SMT - G6JU-2FL-DC12
| Digi-Key Part Number | Z1213-ND |
1 25 50 100 250 500 1000 |
4.20000 3.78000 3.36000 3.02400 2.85600 2.52000 2.26800 |
Extended Price
4.20 94.50 168.00 302.40 714.00 1260.00 2268.00 |
| Manufacturer Part Number | G6JU-2FL-DC12 | |||
| Description | RELAY DPDT 12VDC LATCH SMT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | G6JU-2FL-DC12 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | Telecom |
| Mounting Type | Surface Mount |
| Termination Style | Gull Wing |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 1A @ 30VDC |
| Coil Voltage | 12VDC |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | 9 VDC |
| Coil Current | 9.2mA |
| Coil Type | Latching, Single Coil |
| Series | G6J |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G6JU 2FL DC12 G6JU2FLDC12 Z1213 ND Z1213ND Z1213 |
G6JU-2FL-DC12 Specification Sheet
RELAY DPDT 12VDC LATCH SMT - G6JU-2FL-DC12 (Z1213-ND)
Related parts:RELAY DPDT 12VDC LATCH SMT - G6JU-2FL-DC12
Order 'relay dpdt 12vdc latch smt - G6JU-2FL-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1213-ND.
RELAY DPDT 12VDC LATCH SMT - G6JU-2FS-DC12
Order 'relay dpdt 12vdc latch smt - G6JU-2FS-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1221-ND.
RELAY DPDT 12VDC LONG SMT - G6J-2FL-DC12
Order 'relay dpdt 12vdc long smt - G6J-2FL-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1209-ND.
RELAY DPDT 4.5VDC LATCH SMT - G6JU-2FL-DC4.5
Order 'relay dpdt 4.5vdc latch smt - G6JU-2FL-DC4.5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1211-ND.
RELAY DPDT 5VDC LATCH SMT - G6JU-2FL-DC5
Order 'relay dpdt 5vdc latch smt - G6JU-2FL-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1212-ND.
RELAY DPDT 24VDC LATCH SMT - G6JU-2FL-DC24
Order 'relay dpdt 24vdc latch smt - G6JU-2FL-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1214-ND.
RELAY DPDT 12VDC SHORT SMT - G6J-2FS-DC12
Order 'relay dpdt 12vdc short smt - G6J-2FS-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1217-ND.
RELAY DPDT 4.5VDC LATCH SMT - G6JU-2FS-DC4.5
Order 'relay dpdt 4.5vdc latch smt - G6JU-2FS-DC4.5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1219-ND.
RELAY DPDT 5VDC LATCH SMT - G6JU-2FS-DC5
Order 'relay dpdt 5vdc latch smt - G6JU-2FS-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1220-ND.
RELAY DPDT 24VDC LATCH SMT - G6JU-2FS-DC24
Order 'relay dpdt 24vdc latch smt - G6JU-2FS-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1222-ND.
RELAY DPDT 12VDC LATCH PC MNT - G6JU-2P-DC12
Order 'relay dpdt 12vdc latch pc mnt - G6JU-2P-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1205-ND.
RELAY DPDT 12VDC POWER LY SER - LY2-DC12
Order 'relay dpdt 12vdc power ly ser - LY2-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z790-ND.
RELAY DPDT 12VDC PC MNT - G6J-2P-DC12
Order 'relay dpdt 12vdc pc mnt - G6J-2P-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1201-ND.
RELAY DPDT 4.5VDC LONG SMT - G6J-2FL-DC4.5
Order 'relay dpdt 4.5vdc long smt - G6J-2FL-DC4.5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1207-ND.
RELAY DPDT 5VDC LONG SMT - G6J-2FL-DC5
Order 'relay dpdt 5vdc long smt - G6J-2FL-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1208-ND.
Send this link via E-Mail
Help With This Screen