RELAY TELCOM DPDT 1A 12VDC PCB - G6K-2P DC12 - Relays
| Digi-Key Part Number | Z117-ND |
1 25 50 100 250 500 1000 |
3.48000 3.12840 2.78080 2.50270 2.36368 2.08560 1.87704 |
Extended Price
3.48 78.21 139.04 250.27 590.92 1042.80 1877.04 |
| Manufacturer Part Number | G6K-2P DC12 | |||
| Description | RELAY TELCOM DPDT 1A 12VDC PCB | |||
| Quantity Available | 2178 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G6K-2P DC12 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | Telecom |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 1A @ 30VDC |
| Coil Voltage | 12VDC |
| Control Off Voltage (Min) | 1.2 VDC |
| Control On Voltage (Max) | 9.6 VDC |
| Coil Current | 9.1mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G6K 2P DC12 G6K2P DC12 Z117 ND Z117ND Z117 |
G6K-2P DC12 Specification Sheet
RELAY TELCOM DPDT 1A 12VDC PCB - G6K-2P DC12 (Z117-ND) - Relays
Related parts Relays :RELAY TELCOM DPDT 1A 12VDC PCB - G6K-2P DC12
Order 'relay telcom dpdt 1a 12vdc pcb - G6K-2P DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z117-ND.
RELAY TELCOM DPDT 1A 12VDC PCB - AGN20012
Order 'relay telcom dpdt 1a 12vdc pcb - AGN20012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1231-5-ND.
RELAY TELCOM DPDT 1A 5VDC SMT - G6K-2F DC5
Order 'relay telcom dpdt 1a 5vdc smt - G6K-2F DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z112-ND.
RELAY STD DPDT 1A 5VDC PC MNT - TQ2-5V
Order 'relay std dpdt 1a 5vdc pc mnt - TQ2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1001-5-ND.
IC RELAY PHOTOVO 60V 1A 6-DIP - PVG612
Order 'ic relay photovo 60v 1a 6-dip - PVG612' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVG612-ND.
IC RELAY PHOTOVO 60V 1A 6-SMD - PVG612S
Order 'ic relay photovo 60v 1a 6-smd - PVG612S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVG612S-ND.
RELAY HI FREQ RF DPDT 5V SMT - G6K-2F-RF DC5
Order 'relay hi freq rf dpdt 5v smt - G6K-2F-RF DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2037-ND.
RELAY SPDT 1A 12V 960 OHM COIL - G5V-1-DC12
Order 'relay spdt 1a 12v 960 ohm coil - G5V-1-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z774-ND.
RELAY HIGH FREQ 12VDC SMD - ARJ20A12
Order 'relay high freq 12vdc smd - ARJ20A12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1462-ND.
RELAY PC MNT SPDT 1A 5VDC - V23026A1001B201
Order 'relay pc mnt spdt 1a 5vdc - V23026A1001B201' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB282-ND.
RELAY SPDT PCB 2A 5VDC - G6E-134P-ST-US-DC5
Order 'relay spdt pcb 2a 5vdc - G6E-134P-ST-US-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z830-ND.
RELAY PWR 10A SPDT 24VDC PC MNT - JS1-24V
Order 'relay pwr 10a spdt 24vdc pc mnt - JS1-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1105-ND.
RELAY POWER 25A 24VAC NEMA - HE2AN-Q-AC24V
Order 'relay power 25a 24vac nema - HE2AN-Q-AC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1663-ND.
RELAY REED SIP SPST 12V - 9001-12-00
Order 'relay reed sip spst 12v - 9001-12-00' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1057-ND.
RELAY REED .25A 5VDC - 2342-05-000
Order 'relay reed .25a 5vdc - 2342-05-000' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1111-ND.
Send this link via E-Mail
Help With This Screen
