RELAY LATCH 2A 24VDC LO PRO SMD - TQ2SA-L2-24V-Z - Relays, I/O Modules
| Digi-Key Part Number | TQ2SA-L2-24V-Z-ND |
500 |
2.71500 |
Extended Price
1357.50 |
| Manufacturer Part Number | TQ2SA-L2-24V-Z | |||
| Description | RELAY LATCH 2A 24VDC LO PRO SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TQ2SA-L2-24V-Z |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Latching, Double Coil |
| Mounting Type | Surface (SMD, SMT) |
| Termination Style | Gull Wing |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 2A @ 30VDC |
| Contact Rating @ Voltage | 0.5A @ 125VAC |
| Control Voltage | 24.000 VDC [Typ] |
| Control Range | 18.000 VDC [Min] |
| Control Range | 36.000 VDC [Max] |
| Coil Resistance | 2880.00 Ohms [Typ] |
| Coil Current | 8.30 mA [Nom] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Contact Resistance | 0.075 Ohms [Max] |
| Height | 4.900 mm [Typ] |
| Length | 14.000 mm [Typ] |
| Width | 9.000 mm [Typ] |
| Fall Time | 4.000 ms [Max] |
| Rise Time | 4.00 ms [Max] |
| Coil Resistance Tolerance (±) | 10% |
| Contact Material | Gold-Plated |
| Packaging | Tape & Reel |
| Set & Reset Voltage | 18.00 VDC [Typ] |
| Standard | CSA |
| Standard | UL |
| Standard | BSI |
| Electrical Life (Cycles) | 100000 [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TQ2SA L2 24V Z TQ2SAL224VZ |
TQ2SA-L2-24V-Z Specification Sheet
RELAY LATCH 2A 24VDC LO PRO SMD - TQ2SA-L2-24V-Z (TQ2SA-L2-24V-Z-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY LATCH 2A 24VDC LO PRO SMD - TQ2SA-L2-24V-X
Order 'relay latch 2a 24vdc lo pro smd - TQ2SA-L2-24V-X' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number TQ2SA-L2-24V-X-ND.
RELAY LATCH 2A 24VDC LO PRO SMD - TQ2SA-L2-24V-Z
Order 'relay latch 2a 24vdc lo pro smd - TQ2SA-L2-24V-Z' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number TQ2SA-L2-24V-Z-ND.
RELAY LATCH 2A 24VDC LO PRO SMD - TQ2SA-L-24V-X
Order 'relay latch 2a 24vdc lo pro smd - TQ2SA-L-24V-X' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number TQ2SA-L-24V-X-ND.
RELAY LATCH 2A 24VDC LO PRO SMD - TQ2SA-L-24V-Z
Order 'relay latch 2a 24vdc lo pro smd - TQ2SA-L-24V-Z' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number TQ2SA-L-24V-Z-ND.
RELAY LATCH 2A 24VDC LO PRO SMD - TQ2SL-L2-24V
Order 'relay latch 2a 24vdc lo pro smd - TQ2SL-L2-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2276-5-ND.
RELAY LATCH 2A 24VDC LO PRO SMD - TQ2SL-L2-24V-X
Order 'relay latch 2a 24vdc lo pro smd - TQ2SL-L2-24V-X' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number TQ2SL-L2-24V-X-ND.
RELAY LATCH 2A 24VDC LO PRO SMD - TQ2SL-L2-24V-Z
Order 'relay latch 2a 24vdc lo pro smd - TQ2SL-L2-24V-Z' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number TQ2SL-L2-24V-Z-ND.
RELAY LATCH 2A 24VDC LO PRO SMD - TQ2SS-L2-24V
Order 'relay latch 2a 24vdc lo pro smd - TQ2SS-L2-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2287-5-ND.
RELAY LATCH 2A 24VDC LO PRO SMD - TQ2SS-L2-24V-X
Order 'relay latch 2a 24vdc lo pro smd - TQ2SS-L2-24V-X' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number TQ2SS-L2-24V-X-ND.
RELAY LATCH 2A 24VDC LO PRO SMD - TQ2SS-L2-24V-Z
Order 'relay latch 2a 24vdc lo pro smd - TQ2SS-L2-24V-Z' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number TQ2SS-L2-24V-Z-ND.
RELAY LATCH 2A 12VDC LO PRO SMD - TQ2SA-L2-12V-X
Order 'relay latch 2a 12vdc lo pro smd - TQ2SA-L2-12V-X' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number TQ2SA-L2-12V-X-ND.
RELAY LATCH 2A 12VDC LO PRO SMD - TQ2SA-L2-12V-Z
Order 'relay latch 2a 12vdc lo pro smd - TQ2SA-L2-12V-Z' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1771-2-ND.
RELAY LATCH 2A 1.5VDC LO PRO SMD - TQ2SA-L2-1.5V
Order 'relay latch 2a 1.5vdc lo pro smd - TQ2SA-L2-1.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number TQ2SA-L2-1.5V-ND.
RELAY LATCH 2A 1.5VDC LO PRO SMD - TQ2SA-L2-1.5V-X
Order 'relay latch 2a 1.5vdc lo pro smd - TQ2SA-L2-1.5V-X' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number TQ2SA-L2-1.5V-X-ND.
RELAY LATCH 2A 1.5VDC LO PRO SMD - TQ2SA-L2-1.5V-Z
Order 'relay latch 2a 1.5vdc lo pro smd - TQ2SA-L2-1.5V-Z' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number TQ2SA-L2-1.5V-Z-ND.
Send this link via E-Mail
Help With This Screen