RF Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin SPDT (1 Form C) 0.1A @ 30VDC 4.5VDC RP1-4.5V
RELAY HI FREQ 4.5VDC PCB MOUNT - RP1-4.5V - Relays
| Digi-Key Part Number | RP1-4.5V-ND |
50 |
19.02000 |
Extended Price
951.00 |
| Manufacturer Part Number | RP1-4.5V | |||
| Description | RELAY HI FREQ 4.5VDC PCB MOUNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RP1-4.5V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | RF |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 0.1A @ 30VDC |
| Coil Voltage | 4.5VDC |
| Control Off Voltage (Min) | 0.45 VDC |
| Control On Voltage (Max) | 3.38 VDC |
| Coil Current | 31.1mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RP1 4 5V RP145V |
RP1-4.5V Specification Sheet
RELAY HI FREQ 4.5VDC PCB MOUNT - RP1-4.5V (RP1-4.5V-ND) - Relays
Related parts RF Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin SPDT (1 Form C) 0.1A @ 30VDC 4.5VDC RP1-4.5VRF Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin SPDT (1 Form C) 0.1A @ 30VDC 4.5VDC RP1-4.5V
Order 'relay hi freq 4.5vdc pcb mount - RP1-4.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number RP1-4.5V-ND.
RF Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin SPDT (1 Form C) 0.1A @ 30VDC 1.5VDC RP1-1.5V
Order 'relay hi freq 1.5vdc pcb mount - RP1-1.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number RP1-1.5V-ND.
RF Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin SPDT (1 Form C) 0.1A @ 30VDC 3VDC RP1-3V
Order 'relay hi freq 3vdc pcb mount - RP1-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number RP1-3V-ND.
RF Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin SPDT (1 Form C) 0.1A @ 30VDC 6VDC RP1-6V
Order 'relay hi freq 6vdc pcb mount - RP1-6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number RP1-6V-ND.
RF Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin SPDT (1 Form C) 0.1A @ 30VDC 9VDC RP1-9V
Order 'relay hi freq 9vdc pcb mount - RP1-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number RP1-9V-ND.
RF Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin SPDT (1 Form C) 0.1A @ 30VDC 4.5VDC RP1-H-4.5V
Order 'relay hi freq 4.5vdc self-clinch - RP1-H-4.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number RP1-H-4.5V-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 4.5VDC TF2-L2-4.5V
Order 'relay latching 1a 4.5vdc pcb - TF2-L2-4.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1755-5-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 4.5VDC TN2-L2-4.5V
Order 'relay latching 1a 4.5vdc pcb - TN2-L2-4.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2852-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 1A @ 30VDC 4.5VDC TN2-L-4.5V
Order 'relay latching 1a 4.5vdc pcb - TN2-L-4.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number TN2-L-4.5V-ND.
RF Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 0.3A @ 30VDC 4.5VDC ARJ204H
Order 'relay high freq 4.5vdc pcb mnt - ARJ204H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1459-ND.
RF Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin DPDT (2 Form C) 0.3A @ 30VDC 4.5VDC ARJ224H
Order 'relay high freq 4.5vdc pcb - ARJ224H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1577-ND.
General Purpose Panasonic Electric Works Power Relay DPST-NO/NC (1 Form A and B) 8A @ 250VAC 4.5VDC DE1A1B-L2-4.5V
Order 'relay pwr 2coil latch 4.5vdc pcb - DE1A1B-L2-4.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A1B-L2-4.5V-ND.
General Purpose Panasonic Electric Works Power Relay DPST-NO/NC (1 Form A and B) 8A @ 250VAC 4.5VDC DE1A1B-L-4.5V
Order 'relay pwr 1coil latch 4.5vdc pcb - DE1A1B-L-4.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A1B-L-4.5V-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 10A @ 250VAC 4.5VDC DE1A-L2-4.5V
Order 'relay pwr 2coil latch 4.5vdc pcb - DE1A-L2-4.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A-L2-4.5V-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 10A @ 250VAC 4.5VDC DE1A-L-4.5V
Order 'relay pwr 1coil latch 4.5vdc pcb - DE1A-L-4.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE1A-L-4.5V-ND.
Options for RF Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin SPDT (1 Form C) 0.1A @ 30VDC 4.5VDC RP1-4.5V
Send this link via E-Mail
Help With This Screen
