RELAY HI FREQ 1.5VDC PCB MOUNT - RP1-1.5V - Relays
RF Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin SPDT (1 Form C) 0.1A @ 30VDC 1.5VDC RP1-1.5V
| Digi-Key Part Number | RP1-1.5V-ND |
50 |
19.02000 |
Extended Price
951.00 |
| Manufacturer Part Number | RP1-1.5V | |||
| Description | RELAY HI FREQ 1.5VDC PCB MOUNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RP1-1.5V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | RF |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 0.1A @ 30VDC |
| Coil Voltage | 1.5VDC |
| Control Off Voltage (Min) | 0.15 VDC |
| Control On Voltage (Max) | 1.13 VDC |
| Coil Current | 93.8mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RP1 1 5V RP115V |
RP1-1.5V Specification Sheet
RELAY HI FREQ 1.5VDC PCB MOUNT - RP1-1.5V (RP1-1.5V-ND) - Relays
Related parts RF Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin SPDT (1 Form C) 0.1A @ 30VDC 1.5VDC RP1-1.5VRELAY HI FREQ 1.5VDC PCB MOUNT - RP1-1.5V
Order 'relay hi freq 1.5vdc pcb mount - RP1-1.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number RP1-1.5V-ND.
RELAY HI FREQ 3VDC PCB MOUNT - RP1-3V
Order 'relay hi freq 3vdc pcb mount - RP1-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number RP1-3V-ND.
RELAY HI FREQ 4.5VDC PCB MOUNT - RP1-4.5V
Order 'relay hi freq 4.5vdc pcb mount - RP1-4.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number RP1-4.5V-ND.
RELAY HI FREQ 6VDC PCB MOUNT - RP1-6V
Order 'relay hi freq 6vdc pcb mount - RP1-6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number RP1-6V-ND.
RELAY HI FREQ 9VDC PCB MOUNT - RP1-9V
Order 'relay hi freq 9vdc pcb mount - RP1-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number RP1-9V-ND.
RELAY HI FREQ 1.5VDC SELF-CLINCH - RP1-H-1.5V
Order 'relay hi freq 1.5vdc self-clinch - RP1-H-1.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number RP1-H-1.5V-ND.
RELAY POWER 8A 15VDC PCB - ST1-DC15V
Order 'relay power 8a 15vdc pcb - ST1-DC15V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ST1-DC15V-ND.
RELAY SWITCH LATCH 1.5VDC PCB - ASX2101H
Order 'relay switch latch 1.5vdc pcb - ASX2101H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1870-ND.
RELAY HIGH FREQ 5VDC PC MNT - RP1-5V
Order 'relay high freq 5vdc pc mnt - RP1-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1089-ND.
RELAY HIGH FREQ 12VDC PC MNT - RP1-12V
Order 'relay high freq 12vdc pc mnt - RP1-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1090-ND.
RELAY HIGH FREQ 24VDC PC MNT - RP1-24V
Order 'relay high freq 24vdc pc mnt - RP1-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1091-ND.
RELAY HI FREQ 12VDC SELF-CLINCH - RP1-H-12V
Order 'relay hi freq 12vdc self-clinch - RP1-H-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number RP1-H-12V-ND.
RELAY HI FREQ 24VDC SELF-CLINCH - RP1-H-24V
Order 'relay hi freq 24vdc self-clinch - RP1-H-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number RP1-H-24V-ND.
RELAY HI FREQ 3VDC SELF-CLINCH - RP1-H-3V
Order 'relay hi freq 3vdc self-clinch - RP1-H-3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number RP1-H-3V-ND.
RELAY HI FREQ 4.5VDC SELF-CLINCH - RP1-H-4.5V
Order 'relay hi freq 4.5vdc self-clinch - RP1-H-4.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number RP1-H-4.5V-ND.
Options for RF Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Through Hole PC Pin SPDT (1 Form C) 0.1A @ 30VDC 1.5VDC RP1-1.5V
Send this link via E-Mail
Help With This Screen
