RELAY PC MNT SPDT 1A 5VDC - V23026A1001B201 - Relays
| Digi-Key Part Number | PB282-ND |
1 25 50 100 250 500 1000 |
4.42000 3.86400 3.49600 2.76000 2.48400 2.34600 2.25400 |
Extended Price
4.42 96.60 174.80 276.00 621.00 1173.00 2254.00 |
| Manufacturer Part Number | V23026A1001B201 | |||
| Description | RELAY PC MNT SPDT 1A 5VDC | |||
| Quantity Available | 3076 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | V23026A1001B201 |
| Vendor | Tyco Electronics |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 1A @ 30VDC |
| Coil Voltage | 5VDC |
| Control Off Voltage (Min) | 0.5 VDC |
| Control On Voltage (Max) | 3.75 VDC |
| Coil Current | 13.6mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
V23026A1001B201 V23026A1001B201 PB282 ND PB282ND PB282 |
V23026A1001B201 Specification Sheet
RELAY PC MNT SPDT 1A 5VDC - V23026A1001B201 (PB282-ND) - Relays
Related parts Relays :RELAY PC MNT SPDT 1A 5VDC - V23026A1001B201
Order 'relay pc mnt spdt 1a 5vdc - V23026A1001B201' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB282-ND.
RELAY STD DPDT 1A 5VDC PC MNT - TQ2-5V
Order 'relay std dpdt 1a 5vdc pc mnt - TQ2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1001-5-ND.
RELAY PWR 10A SPDT 24VDC PC MNT - JS1-24V
Order 'relay pwr 10a spdt 24vdc pc mnt - JS1-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1105-ND.
RELAY TELCOM DPDT 1A 5VDC SMT - G6K-2F DC5
Order 'relay telcom dpdt 1a 5vdc smt - G6K-2F DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z112-ND.
RELAY SPDT 1A 12V 960 OHM COIL - G5V-1-DC12
Order 'relay spdt 1a 12v 960 ohm coil - G5V-1-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z774-ND.
HOURMETER LCD DC PC MNT W/RESET - 701PR-102
Order 'hourmeter lcd dc pc mnt w/reset - 701PR-102' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1009-ND.
SWITCH ROLLER SPDT .1A .187 QC - D2VW-01L2-1HS
Order 'switch roller spdt .1a .187 qc - D2VW-01L2-1HS' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW431-ND.
RELAY SPDT PCB 2A 5VDC - G6E-134P-ST-US-DC5
Order 'relay spdt pcb 2a 5vdc - G6E-134P-ST-US-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z830-ND.
RELAY TELCOM DPDT 1A 12VDC PCB - AGN20012
Order 'relay telcom dpdt 1a 12vdc pcb - AGN20012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1231-5-ND.
RELAY REED .25A 5VDC - 2342-05-000
Order 'relay reed .25a 5vdc - 2342-05-000' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1111-ND.
RELAY REED .25A 5VDC - 2911-05-321
Order 'relay reed .25a 5vdc - 2911-05-321' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1113-ND.
RELAY TELCOM DPDT 1A 12VDC PCB - G6K-2P DC12
Order 'relay telcom dpdt 1a 12vdc pcb - G6K-2P DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z117-ND.
IC RELAY PHOTOVO 60V 1A 6-DIP - PVG612
Order 'ic relay photovo 60v 1a 6-dip - PVG612' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVG612-ND.
IC RELAY PHOTOVO 60V 1A 6-SMD - PVG612S
Order 'ic relay photovo 60v 1a 6-smd - PVG612S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVG612S-ND.
PC CARD 1MB SRAM 68 PIN W/BATT - BN-01MHSR
Order 'pc card 1mb sram 68 pin w/batt - BN-01MHSR' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number BN-01MHSR-ND.
Send this link via E-Mail
Help With This Screen
