DIP 14-SERIES REED RELAY - MVS21A24 - Relays
Reed Signal, Up to 2 Amps @ 30 VDC SRC Devices Inc Relay Through Hole PC Pin SPST-NO (1 Form A) 2A @ 1000VAC/DC 24VDC MVS21A24
| Digi-Key Part Number | MVS21A24-ND |
25 |
18.81600 |
Extended Price
470.40 |
| Manufacturer Part Number | MVS21A24 | |||
| Description | DIP 14-SERIES REED RELAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MVS21A24 |
| Vendor | SRC Devices Inc |
| Category | Relays |
| Relay Type | Reed |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 2A @ 1000VAC/DC |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | 2 VDC |
| Control On Voltage (Max) | 18 VDC |
| Coil Current | 11.2mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MVS21A24 MVS21A24 |
MVS21A24 Specification Sheet
DIP 14-SERIES REED RELAY - MVS21A24 (MVS21A24-ND) - Relays
Related parts Reed Signal, Up to 2 Amps @ 30 VDC SRC Devices Inc Relay Through Hole PC Pin SPST-NO (1 Form A) 2A @ 1000VAC/DC 24VDC MVS21A24DIP 14-SERIES REED RELAY - MVS21A24
Order 'dip 14-series reed relay - MVS21A24' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number MVS21A24-ND.
REED RELAY - MRB10273
Order 'reed relay - MRB10273' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number MRB10273-ND.
RELAY REED DIP SPST-NO 12VDC - PRMA1A12
Order 'relay reed dip spst-no 12vdc - PRMA1A12' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1010-ND.
RELAY REED DIP DPST-NO 5VDC - PRMA2A05
Order 'relay reed dip dpst-no 5vdc - PRMA2A05' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1012-ND.
RELAY REED DIP DPST-NO 24VDC - PRMA2A24
Order 'relay reed dip dpst-no 24vdc - PRMA2A24' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1015-ND.
RELAY REED SPDT W/DIODE 5VDC - PRMA1C05B
Order 'relay reed spdt w/diode 5vdc - PRMA1C05B' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1019-ND.
RELAY REED SIP W/DIODE 24VDC - DSS41A24B
Order 'relay reed sip w/diode 24vdc - DSS41A24B' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1026-ND.
RELAY REED SPST-NO 5VOLT .5A - DSS71A05
Order 'relay reed spst-no 5volt .5a - DSS71A05' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number DSS71A05-ND.
SWITCH MAGNETIC REED SPST .5A - FR2S1015
Order 'switch magnetic reed spst .5a - FR2S1015' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1000-ND.
SWITCH MAGNETIC REED SPST .5A - FR2S1020-052000
Order 'switch magnetic reed spst .5a - FR2S1020-052000' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1001-ND.
SWITCH MAGNETIC REED SPST .5A - FR2S2025
Order 'switch magnetic reed spst .5a - FR2S2025' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1004-ND.
SWITCH MAGNETIC REED SPST .5A - FR2S2030
Order 'switch magnetic reed spst .5a - FR2S2030' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1005-ND.
SWITCH MAGNETIC REED SPST SMT - FR2249-SURFACEMOUNT
Order 'switch magnetic reed spst smt - FR2249-SURFACEMOUNT' online from Digi-Key. Manufactured by SRC Devices Inc (VA). Digi-Key part number 420-1006-1-ND.
SWITCH MAGNETIC REED SPST SMT - FR2249-SURFACEMOUNT
Order 'switch magnetic reed spst smt - FR2249-SURFACEMOUNT' online from Digi-Key. Manufactured by SRC Devices Inc. Digi-Key part number 420-1006-2-ND.
SWITCH MAGNETIC REED SPST SMT - FR2259-SURFACEMOUNT
Order 'switch magnetic reed spst smt - FR2259-SURFACEMOUNT' online from Digi-Key. Manufactured by SRC Devices Inc (VA). Digi-Key part number 420-1007-1-ND.
Options for Reed Signal, Up to 2 Amps @ 30 VDC SRC Devices Inc Relay Through Hole PC Pin SPST-NO (1 Form A) 2A @ 1000VAC/DC 24VDC MVS21A24
Send this link via E-Mail
Help With This Screen
