RELAY GP 4PDT 1A 120VAC - KHU-17A16N-120 - Relays
| Digi-Key Part Number | KHU-17A16N-120-ND |
50 |
53.39000 |
Extended Price
2669.50 |
| Manufacturer Part Number | KHU-17A16N-120 | |||
| Description | RELAY GP 4PDT 1A 120VAC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | KHU-17A16N-120 |
| Vendor | Tyco Electronics Potter & Brumfield |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Socket |
| Termination Style | Socketable |
| Circuit | 4PDT (4 Form C) |
| Contact Rating @ Voltage | 1A @ 120VAC |
| Coil Voltage | 120VAC |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | 102 VAC |
| Coil Current | 10mA |
| Coil Type | Non Latching, Standard |
| Series | KHU |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
KHU 17A16N 120 KHU17A16N120 |
KHU-17A16N-120 Specification Sheet
RELAY GP 4PDT 1A 120VAC - KHU-17A16N-120 (KHU-17A16N-120-ND) - Relays
Related parts Relays:RELAY GP 4PDT 1A 120VAC - KHU-17A16N-120
Order 'relay gp 4pdt 1a 120vac - KHU-17A16N-120' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number KHU-17A16N-120-ND.
RELAY GP 4PDT 1A 120VAC - KHU-17A16-120
Order 'relay gp 4pdt 1a 120vac - KHU-17A16-120' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number KHU-17A16-120-ND.
RELAY GP 4PDT 3A 120VAC - KHU-17A11H-120
Order 'relay gp 4pdt 3a 120vac - KHU-17A11H-120' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number KHU-17A11H-120-ND.
RELAY GP 4PDT 3A 120VAC - KHU-17A11N-120
Order 'relay gp 4pdt 3a 120vac - KHU-17A11N-120' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number KHU-17A11N-120-ND.
RELAY GP 4PDT 5A 120VAC - KHU-17A12-120
Order 'relay gp 4pdt 5a 120vac - KHU-17A12-120' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number KHU-17A12-120-ND.
RELAY GP 4PDT 5A 120VAC - KHU-17A12N-120
Order 'relay gp 4pdt 5a 120vac - KHU-17A12N-120' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number KHU-17A12N-120-ND.
RELAY GP 4PDT 3A 120VAC - KHU-17A18-120
Order 'relay gp 4pdt 3a 120vac - KHU-17A18-120' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number KHU-17A18-120-ND.
RELAY GP 4PDT 2A 120VAC - KHU-17A13-120
Order 'relay gp 4pdt 2a 120vac - KHU-17A13-120' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number KHU-17A13-120-ND.
RELAY GP 4PDT 1A 120VAC SLD MNT - KHAU-17A16-120
Order 'relay gp 4pdt 1a 120vac sld mnt - KHAU-17A16-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB601-ND.
RELAY GP 4PDT 10A 120VAC - KBP-17AG-120
Order 'relay gp 4pdt 10a 120vac - KBP-17AG-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KBP-17AG-120-ND.
RELAY GP 4PDT 3A 120VAC - KHAU-17A11H-120
Order 'relay gp 4pdt 3a 120vac - KHAU-17A11H-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KHAU-17A11H-120-ND.
RELAY GP 4PDT 5A 120VAC - KHAU-17A12N-120
Order 'relay gp 4pdt 5a 120vac - KHAU-17A12N-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KHAU-17A12N-120-ND.
RELAY GP DPDT 5A 120VAC - KHU-11A12-120
Order 'relay gp dpdt 5a 120vac - KHU-11A12-120' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number KHU-11A12-120-ND.
RELAY GP 4PDT 10A 120VAC - KUP-17A19-120
Order 'relay gp 4pdt 10a 120vac - KUP-17A19-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUP-17A19-120-ND.
RELAY GP 4PDT 10A 120VAC - KUP-17A55-120
Order 'relay gp 4pdt 10a 120vac - KUP-17A55-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUP-17A55-120-ND.
Send this link via E-Mail
Help With This Screen