CAP CERAMIC 1.2PF 25V C0G 0201 - MCH032AN1R2CK
| Digi-Key Part Number | 511-1377-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MCH032AN1R2CK | |||
| Description | CAP CERAMIC 1.2PF 25V C0G 0201 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCH032AN1R2CK |
| Vendor | Rohm Semiconductor (VA) |
| Category | Undefined Category |
| Capacitance | 1.2pF |
| Voltage - Rated | 25V |
| Tolerance | ±0.25pF |
| Package / Case | 0201 (0603 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCH032AN1R2CK MCH032AN1R2CK 511 1377 1 ND 51113771ND 511-1377-1 |
MCH032AN1R2CK Specification Sheet
CAP CERAMIC 1.2PF 25V C0G 0201 - MCH032AN1R2CK (511-1377-1-ND)
Related parts :CAP CERAMIC 1.2PF 25V C0G 0201 - MCH032AN1R2CK
Order 'cap ceramic 1.2pf 25v c0g 0201 - MCH032AN1R2CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1377-1-ND.
CAP CERAMIC 1.2PF 25V C0G 0201 - MCH032AN1R2CK
Order 'cap ceramic 1.2pf 25v c0g 0201 - MCH032AN1R2CK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1377-2-ND.
CAP CERAMIC 12PF 25V C0G 0201 - MCH032AN120JK
Order 'cap ceramic 12pf 25v c0g 0201 - MCH032AN120JK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1400-1-ND.
CAP CERAMIC 12PF 25V C0G 0201 - MCH032AN120JK
Order 'cap ceramic 12pf 25v c0g 0201 - MCH032AN120JK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1400-2-ND.
CAP CERAMIC 1.2PF 25V C0G 0201 - GJM0335C1E1R2CB01D
Order 'cap ceramic 1.2pf 25v c0g 0201 - GJM0335C1E1R2CB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3055-1-ND.
CAP CERAMIC .5PF 25V C0G 0201 - MCH032A0R5CK
Order 'cap ceramic .5pf 25v c0g 0201 - MCH032A0R5CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1374-1-ND.
CAP CERAMIC .75PF 25V C0G 0201 - MCH032ANR75CK
Order 'cap ceramic .75pf 25v c0g 0201 - MCH032ANR75CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1375-1-ND.
CAP CERAMIC 1.0PF 25V C0G 0201 - MCH032AN010CK
Order 'cap ceramic 1.0pf 25v c0g 0201 - MCH032AN010CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1376-1-ND.
CAP CERAMIC 1.5PF 25V C0G 0201 - MCH032AN1R5CK
Order 'cap ceramic 1.5pf 25v c0g 0201 - MCH032AN1R5CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1378-1-ND.
CAP CERAMIC 1.8PF 25V C0G 0201 - MCH032AN1R8CK
Order 'cap ceramic 1.8pf 25v c0g 0201 - MCH032AN1R8CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1379-1-ND.
CAP CERAMIC 2.0PF 25V C0G 0201 - MCH032AN020CK
Order 'cap ceramic 2.0pf 25v c0g 0201 - MCH032AN020CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1380-1-ND.
CAP CERAMIC 2.2PF 25V C0G 0201 - MCH032A2R2CK
Order 'cap ceramic 2.2pf 25v c0g 0201 - MCH032A2R2CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1381-1-ND.
CAP CERAMIC 2.7PF 25V C0G 0201 - MCH032AN2R7CK
Order 'cap ceramic 2.7pf 25v c0g 0201 - MCH032AN2R7CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1382-1-ND.
CAP CERAMIC 3.0PF 25V C0G 0201 - MCH032AN030CK
Order 'cap ceramic 3.0pf 25v c0g 0201 - MCH032AN030CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1383-1-ND.
CAP CERAMIC 3.3PF 25V C0G 0201 - MCH032AN3R3CK
Order 'cap ceramic 3.3pf 25v c0g 0201 - MCH032AN3R3CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1384-1-ND.
Send this link via E-Mail
Help With This Screen
