Keywords:





CAP CERAMIC 1.0PF 25V C0G 0201 - MCH032AN010CK - Undefined Category

Digi-Key Part Number 511-1376-1-ND
Price Break
10
100
500
1000
Unit Price
.10500
.06230
.03592
.02491
Extended Price
1.05
6.23
17.96
24.91
Manufacturer Part NumberMCH032AN010CK
DescriptionCAP CERAMIC 1.0PF 25V C0G 0201
Quantity Available 12911
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMCH032AN010CK
VendorRohm Semiconductor (VA)
CategoryUndefined Category
Capacitance1.0pF
Voltage - Rated 25V
Tolerance±0.25pF
Package / Case0201 (0603 metric)
Temperature CoefficientC0G, NP0
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCH032AN010CK
MCH032AN010CK
511 1376 1 ND
51113761ND
511-1376-1

MCH032AN010CK Specification Sheet

Image of CAP CERAMIC 1.0PF 25V C0G 0201 - MCH032AN010CK

CAP CERAMIC 1.0PF 25V C0G 0201 - MCH032AN010CK (511-1376-1-ND) - Undefined Category

Related parts Undefined Category:
CAP CERAMIC 1.0PF 25V C0G 0201 - MCH032AN010CK
 Order 'cap ceramic 1.0pf 25v c0g 0201 - MCH032AN010CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1376-1-ND.
CAP CERAMIC 1.0PF 25V C0G 0201 - MCH032AN010CK
 Order 'cap ceramic 1.0pf 25v c0g 0201 - MCH032AN010CK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1376-2-ND.
CAP CERAMIC 10PF 25V C0G 0201 - MCH032AN100CK
 Order 'cap ceramic 10pf 25v c0g 0201 - MCH032AN100CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1398-1-ND.
CAP CERAMIC 10PF 25V C0G 0201 - MCH032AN100DK
 Order 'cap ceramic 10pf 25v c0g 0201 - MCH032AN100DK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1399-1-ND.
CAP CERAMIC 10PF 25V C0G 0201 - MCH032AN100CK
 Order 'cap ceramic 10pf 25v c0g 0201 - MCH032AN100CK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1398-2-ND.
CAP CERAMIC 10PF 25V C0G 0201 - MCH032AN100DK
 Order 'cap ceramic 10pf 25v c0g 0201 - MCH032AN100DK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1399-2-ND.
CAP CERAMIC .5PF 25V C0G 0201 - MCH032A0R5CK
 Order 'cap ceramic .5pf 25v c0g 0201 - MCH032A0R5CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1374-1-ND.
CAP CERAMIC .75PF 25V C0G 0201 - MCH032ANR75CK
 Order 'cap ceramic .75pf 25v c0g 0201 - MCH032ANR75CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1375-1-ND.
CAP CERAMIC 1.2PF 25V C0G 0201 - MCH032AN1R2CK
 Order 'cap ceramic 1.2pf 25v c0g 0201 - MCH032AN1R2CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1377-1-ND.
CAP CERAMIC 1.5PF 25V C0G 0201 - MCH032AN1R5CK
 Order 'cap ceramic 1.5pf 25v c0g 0201 - MCH032AN1R5CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1378-1-ND.
CAP CERAMIC 1.8PF 25V C0G 0201 - MCH032AN1R8CK
 Order 'cap ceramic 1.8pf 25v c0g 0201 - MCH032AN1R8CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1379-1-ND.
CAP CERAMIC 2.0PF 25V C0G 0201 - MCH032AN020CK
 Order 'cap ceramic 2.0pf 25v c0g 0201 - MCH032AN020CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1380-1-ND.
CAP CERAMIC 2.2PF 25V C0G 0201 - MCH032A2R2CK
 Order 'cap ceramic 2.2pf 25v c0g 0201 - MCH032A2R2CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1381-1-ND.
CAP CERAMIC 2.7PF 25V C0G 0201 - MCH032AN2R7CK
 Order 'cap ceramic 2.7pf 25v c0g 0201 - MCH032AN2R7CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1382-1-ND.
CAP CERAMIC 3.0PF 25V C0G 0201 - MCH032AN030CK
 Order 'cap ceramic 3.0pf 25v c0g 0201 - MCH032AN030CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1383-1-ND.

Send this link via E-Mail
Help With This Screen

CAP CERAMIC 1.0PF 25V C0G 0201 - MCH032AN010CK
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CERAMIC 1.0PF 25V 0402 RFSMD - 04023J1R0ABWTR Next: CAP CERAMIC 1.0PF 25V C0G 0201 - MCH032AN010CK
CAP CERAMIC 1.0PF 25V C0G 0201 - MCH032AN010CK