RELAY DPDT 2A 5VDC J-LEAD T/R - G6SK-2G-TR-DC5
| Digi-Key Part Number | G6SK-2G-TR-DC5-ND |
800 |
3.47220 |
Extended Price
2777.76 |
| Manufacturer Part Number | G6SK-2G-TR-DC5 | |||
| Description | RELAY DPDT 2A 5VDC J-LEAD T/R | |||
| Quantity Available | 800 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G6SK-2G-TR-DC5 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | Telecom |
| Mounting Type | Surface Mount |
| Termination Style | J Lead |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 2A @ 30VDC |
| Coil Voltage | 5VDC |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | 3.75 VDC |
| Coil Current | 40mA |
| Coil Type | Latching, Dual Coil |
| Series | G6S |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G6SK 2G TR DC5 G6SK2GTRDC5 |
G6SK-2G-TR-DC5 Specification Sheet
RELAY DPDT 2A 5VDC J-LEAD T/R - G6SK-2G-TR-DC5 (G6SK-2G-TR-DC5-ND)
Related parts:RELAY DPDT 2A 5VDC J-LEAD T/R - G6SK-2G-TR-DC5
Order 'relay dpdt 2a 5vdc j-lead t/r - G6SK-2G-TR-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6SK-2G-TR-DC5-ND.
RELAY DPDT 2A 3VDC J-LEAD T/R - G6S-2G-TR-DC3
Order 'relay dpdt 2a 3vdc j-lead t/r - G6S-2G-TR-DC3' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6S-2G-TR-DC3-ND.
RELAY DPDT 2A 4.5VDC J-LEAD T/R - G6S-2G-TR-DC4.5
Order 'relay dpdt 2a 4.5vdc j-lead t/r - G6S-2G-TR-DC4.5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6S-2G-TR-DC4.5-ND.
RELAY DPDT 2A 5VDC J-LEAD - G6SK-2G-DC5
Order 'relay dpdt 2a 5vdc j-lead - G6SK-2G-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6SK-2G-DC5-ND.
RELAY DPDT 2A 5VDC J-LEAD T/R - G6S2GTRDC5BYOMR
Order 'relay dpdt 2a 5vdc j-lead t/r - G6S2GTRDC5BYOMR' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6S2GTRDC5BYOMR-ND.
RELAY DPDT 2A 5VDC J-LEAD - G6S2GYDC5BYOMR
Order 'relay dpdt 2a 5vdc j-lead - G6S2GYDC5BYOMR' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6S2GYDC5BYOMR-ND.
RELAY DPDT 2A 5VDC T/R - G6SK-2F-TR-DC5
Order 'relay dpdt 2a 5vdc t/r - G6SK-2F-TR-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6SK-2F-TR-DC5-ND.
RELAY DPDT 2A 5VDC - G6SK-2-DC5
Order 'relay dpdt 2a 5vdc - G6SK-2-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2665-ND.
RELAY DPDT 2A 12VDC J-LEAD - G6SK-2G-DC12
Order 'relay dpdt 2a 12vdc j-lead - G6SK-2G-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6SK-2G-DC12-ND.
RELAY DPDT 2A 24VDC J-LEAD - G6SK-2G-DC24
Order 'relay dpdt 2a 24vdc j-lead - G6SK-2G-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6SK-2G-DC24-ND.
RELAY DPDT 2A 3VDC J-LEAD - G6SK-2G-DC3
Order 'relay dpdt 2a 3vdc j-lead - G6SK-2G-DC3' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6SK-2G-DC3-ND.
RELAY DPDT 2A 5VDC - G6SK-2-H-DC5
Order 'relay dpdt 2a 5vdc - G6SK-2-H-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6SK-2-H-DC5-ND.
RELAY DPDT 2A 4.5VDC J-LEAD - G6S-2G-DC4.5
Order 'relay dpdt 2a 4.5vdc j-lead - G6S-2G-DC4.5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6S-2G-DC4.5-ND.
RELAY DPDT 2A 48VDC J-LEAD - G6S-2G-DC48
Order 'relay dpdt 2a 48vdc j-lead - G6S-2G-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6S-2G-DC48-ND.
RELAY DPDT 2A 9VDC J-LEAD - G6S-2G-DC9
Order 'relay dpdt 2a 9vdc j-lead - G6S-2G-DC9' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6S-2G-DC9-ND.
Send this link via E-Mail
Help With This Screen