RELAY DPDT SMD 2A 3VDC - G6SK-2F-DC3
| Digi-Key Part Number | G6SK-2F-DC3-ND |
50 |
6.81240 |
Extended Price
340.62 |
| Manufacturer Part Number | G6SK-2F-DC3 | |||
| Description | RELAY DPDT SMD 2A 3VDC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G6SK-2F-DC3 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | Telecom |
| Mounting Type | Surface Mount |
| Termination Style | Gull Wing |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 2A @ 30VDC |
| Coil Voltage | 3VDC |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | 2.25 VDC |
| Coil Current | 66.7mA |
| Coil Type | Latching, Dual Coil |
| Series | G6S |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G6SK 2F DC3 G6SK2FDC3 |
G6SK-2F-DC3 Specification Sheet
RELAY DPDT SMD 2A 3VDC - G6SK-2F-DC3 (G6SK-2F-DC3-ND)
Related parts:RELAY DPDT SMD 2A 3VDC - G6SK-2F-DC3
Order 'relay dpdt smd 2a 3vdc - G6SK-2F-DC3' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6SK-2F-DC3-ND.
RELAY DPDT SMD 2A 12VDC - G6SK-2F-DC12
Order 'relay dpdt smd 2a 12vdc - G6SK-2F-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2666-ND.
RELAY DPDT SMD 2A 24VDC - G6SK-2F-DC24
Order 'relay dpdt smd 2a 24vdc - G6SK-2F-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2667-ND.
RELAY DPDT SMD 2A 4.5VDC - G6SK-2F-DC4.5
Order 'relay dpdt smd 2a 4.5vdc - G6SK-2F-DC4.5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6SK-2F-DC4.5-ND.
RELAY DPDT SMD 2A 5VDC - G6SK-2F-DC5
Order 'relay dpdt smd 2a 5vdc - G6SK-2F-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2668-ND.
RELAY DPDT SMD 2A 12VDC - G6SK-2F-H-DC12
Order 'relay dpdt smd 2a 12vdc - G6SK-2F-H-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6SK-2F-H-DC12-ND.
RELAY DPDT SMD 2A 24VDC - G6SK-2F-H-DC24
Order 'relay dpdt smd 2a 24vdc - G6SK-2F-H-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6SK-2F-H-DC24-ND.
RELAY DPDT SMD 2A 5VDC - G6SK-2F-H-DC5
Order 'relay dpdt smd 2a 5vdc - G6SK-2F-H-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6SK-2F-H-DC5-ND.
RELAY DPDT SMD 2A 4.5VDC - G6S-2F-DC4.5
Order 'relay dpdt smd 2a 4.5vdc - G6S-2F-DC4.5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6S-2F-DC4.5-ND.
RELAY DPDT SMD 2A 9VDC - G6S-2F-DC9
Order 'relay dpdt smd 2a 9vdc - G6S-2F-DC9' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6S-2F-DC9-ND.
RELAY DPDT SMD 2A 3VDC T/R - G6S2FTRDC3BYOMR
Order 'relay dpdt smd 2a 3vdc t/r - G6S2FTRDC3BYOMR' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2187TR-ND.
RELAY DPDT SMD 2A 4.5VDC - G6S-2F-Y-DC4.5
Order 'relay dpdt smd 2a 4.5vdc - G6S-2F-Y-DC4.5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6S-2F-Y-DC4.5-ND.
RELAY DPDT SMD 2A 4.5VDC - G6S-2F-Y-TR-DC4.5
Order 'relay dpdt smd 2a 4.5vdc - G6S-2F-Y-TR-DC4.5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6S-2F-Y-TR-DC4.5-ND.
RELAY DPDT SMD 2A 24VDC - G6SU-2F-DC24
Order 'relay dpdt smd 2a 24vdc - G6SU-2F-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6SU-2F-DC24-ND.
RELAY DPDT SMD 2A 5VDC - G6SU-2F-TR-DC5
Order 'relay dpdt smd 2a 5vdc - G6SU-2F-TR-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6SU-2F-TR-DC5-ND.
Send this link via E-Mail
Help With This Screen