Keywords:





CAP CERAMIC .5PF 25V C0G 0201 - MCH032A0R5CK - Undefined Category

Digi-Key Part Number 511-1374-1-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberMCH032A0R5CK
DescriptionCAP CERAMIC .5PF 25V C0G 0201
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMCH032A0R5CK
VendorRohm Semiconductor (VA)
CategoryUndefined Category
Capacitance0.50pF
Voltage - Rated 25V
Tolerance±0.25pF
Package / Case0201 (0603 metric)
Temperature CoefficientC0G, NP0
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCH032A0R5CK
MCH032A0R5CK
511 1374 1 ND
51113741ND
511-1374-1


Image of CAP CERAMIC .5PF 25V C0G 0201 - MCH032A0R5CK

CAP CERAMIC .5PF 25V C0G 0201 - MCH032A0R5CK (511-1374-1-ND) - Undefined Category

Related parts Undefined Category:
CAP CERAMIC .5PF 25V C0G 0201 - MCH032A0R5CK
 Order 'cap ceramic .5pf 25v c0g 0201 - MCH032A0R5CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1374-1-ND.
CAP CERAMIC .5PF 25V C0G 0201 - MCH032A0R5CK
 Order 'cap ceramic .5pf 25v c0g 0201 - MCH032A0R5CK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1374-2-ND.
CAP CERAMIC .75PF 25V C0G 0201 - MCH032ANR75CK
 Order 'cap ceramic .75pf 25v c0g 0201 - MCH032ANR75CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1375-1-ND.
CAP CERAMIC 1.0PF 25V C0G 0201 - MCH032AN010CK
 Order 'cap ceramic 1.0pf 25v c0g 0201 - MCH032AN010CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1376-1-ND.
CAP CERAMIC 1.2PF 25V C0G 0201 - MCH032AN1R2CK
 Order 'cap ceramic 1.2pf 25v c0g 0201 - MCH032AN1R2CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1377-1-ND.
CAP CERAMIC 1.5PF 25V C0G 0201 - MCH032AN1R5CK
 Order 'cap ceramic 1.5pf 25v c0g 0201 - MCH032AN1R5CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1378-1-ND.
CAP CERAMIC 1.8PF 25V C0G 0201 - MCH032AN1R8CK
 Order 'cap ceramic 1.8pf 25v c0g 0201 - MCH032AN1R8CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1379-1-ND.
CAP CERAMIC 2.0PF 25V C0G 0201 - MCH032AN020CK
 Order 'cap ceramic 2.0pf 25v c0g 0201 - MCH032AN020CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1380-1-ND.
CAP CERAMIC 2.2PF 25V C0G 0201 - MCH032A2R2CK
 Order 'cap ceramic 2.2pf 25v c0g 0201 - MCH032A2R2CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1381-1-ND.
CAP CERAMIC 2.7PF 25V C0G 0201 - MCH032AN2R7CK
 Order 'cap ceramic 2.7pf 25v c0g 0201 - MCH032AN2R7CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1382-1-ND.
CAP CERAMIC 3.0PF 25V C0G 0201 - MCH032AN030CK
 Order 'cap ceramic 3.0pf 25v c0g 0201 - MCH032AN030CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1383-1-ND.
CAP CERAMIC 3.3PF 25V C0G 0201 - MCH032AN3R3CK
 Order 'cap ceramic 3.3pf 25v c0g 0201 - MCH032AN3R3CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1384-1-ND.
CAP CERAMIC 3.9PF 25V C0G 0201 - MCH032AN3R9CK
 Order 'cap ceramic 3.9pf 25v c0g 0201 - MCH032AN3R9CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1385-1-ND.
CAP CERAMIC 4.0PF 25V C0G 0201 - MCH032AN040CK
 Order 'cap ceramic 4.0pf 25v c0g 0201 - MCH032AN040CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1386-1-ND.
CAP CERAMIC 4.7PF 25V C0G 0201 - MCH032AN4R7CK
 Order 'cap ceramic 4.7pf 25v c0g 0201 - MCH032AN4R7CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1387-1-ND.

Send this link via E-Mail
Help With This Screen

CAP CERAMIC .5PF 25V C0G 0201 - MCH032A0R5CK
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CERAMIC .5PF 25V C0G 0201 - ECD-GZER508 Next: CAP CERAMIC .5PF 25V C0G 0201 - MCH032A0R5CK
CAP CERAMIC .5PF 25V C0G 0201 - MCH032A0R5CK