RELAY DPDT 2A 5VDC J-LEAD T/R - G6S2GTRDC5BYOMR - Relays
| Digi-Key Part Number | G6S2GTRDC5BYOMR-ND |
800 |
2.92468 |
Extended Price
2339.74 |
| Manufacturer Part Number | G6S2GTRDC5BYOMR | |||
| Description | RELAY DPDT 2A 5VDC J-LEAD T/R | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G6S2GTRDC5BYOMR |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | Telecom |
| Mounting Type | Surface Mount |
| Termination Style | J Lead |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 2A @ 30VDC |
| Coil Voltage | 5VDC |
| Control Off Voltage (Min) | 0.5 VDC |
| Control On Voltage (Max) | 3.75 VDC |
| Coil Current | 28.1mA |
| Coil Type | Non Latching, Standard |
| Series | G6S |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G6S2GTRDC5BYOMR G6S2GTRDC5BYOMR |
G6S2GTRDC5BYOMR Specification Sheet
RELAY DPDT 2A 5VDC J-LEAD T/R - G6S2GTRDC5BYOMR (G6S2GTRDC5BYOMR-ND) - Relays
Related parts Relays:RELAY DPDT 2A 5VDC J-LEAD T/R - G6S2GTRDC5BYOMR
Order 'relay dpdt 2a 5vdc j-lead t/r - G6S2GTRDC5BYOMR' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6S2GTRDC5BYOMR-ND.
RELAY DPDT 2A 5VDC J-LEAD - G6S2GYDC5BYOMR
Order 'relay dpdt 2a 5vdc j-lead - G6S2GYDC5BYOMR' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6S2GYDC5BYOMR-ND.
RELAY DPDT 2A 5VDC J-LEAD - G6SK-2G-DC5
Order 'relay dpdt 2a 5vdc j-lead - G6SK-2G-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6SK-2G-DC5-ND.
RELAY DPDT 2A 5VDC J-LEAD T/R - G6SK-2G-TR-DC5
Order 'relay dpdt 2a 5vdc j-lead t/r - G6SK-2G-TR-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6SK-2G-TR-DC5-ND.
RELAY DPDT 2A 4.5VDC J-LEAD - G6S-2G-DC4.5
Order 'relay dpdt 2a 4.5vdc j-lead - G6S-2G-DC4.5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6S-2G-DC4.5-ND.
RELAY DPDT 2A 48VDC J-LEAD - G6S-2G-DC48
Order 'relay dpdt 2a 48vdc j-lead - G6S-2G-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6S-2G-DC48-ND.
RELAY DPDT 2A 9VDC J-LEAD - G6S-2G-DC9
Order 'relay dpdt 2a 9vdc j-lead - G6S-2G-DC9' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6S-2G-DC9-ND.
RELAY DPDT 2A 12VDC J-LEAD T/R - G6S2GTRDC12BYOMR
Order 'relay dpdt 2a 12vdc j-lead t/r - G6S2GTRDC12BYOMR' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6S2GTRDC12BYOMR-ND.
RELAY DPDT 2A 24VDC J-LEAD T/R - G6S2GTRDC24BYOMR
Order 'relay dpdt 2a 24vdc j-lead t/r - G6S2GTRDC24BYOMR' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6S2GTRDC24BYOMR-ND.
RELAY DPDT 2A 3VDC J-LEAD T/R - G6S-2G-TR-DC3
Order 'relay dpdt 2a 3vdc j-lead t/r - G6S-2G-TR-DC3' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6S-2G-TR-DC3-ND.
RELAY DPDT 2A 4.5VDC J-LEAD T/R - G6S-2G-TR-DC4.5
Order 'relay dpdt 2a 4.5vdc j-lead t/r - G6S-2G-TR-DC4.5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6S-2G-TR-DC4.5-ND.
RELAY DPDT 2A 9VDC J-LEAD T/R - G6S2GTRDC9BYOMR
Order 'relay dpdt 2a 9vdc j-lead t/r - G6S2GTRDC9BYOMR' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6S2GTRDC9BYOMR-ND.
RELAY DPDT 2A 12VDC J-LEAD - G6S2GYDC12BYOMR
Order 'relay dpdt 2a 12vdc j-lead - G6S2GYDC12BYOMR' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6S2GYDC12BYOMR-ND.
RELAY DPDT 2A 4.5VDC J-LEAD - G6S-2G-Y-DC4.5
Order 'relay dpdt 2a 4.5vdc j-lead - G6S-2G-Y-DC4.5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6S-2G-Y-DC4.5-ND.
RELAY DPDT 2A 5VDC - G6S2YDC5BYOMR
Order 'relay dpdt 2a 5vdc - G6S2YDC5BYOMR' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6S2YDC5BYOMR-ND.
Send this link via E-Mail
Help With This Screen