Rohm Semiconductor (VA) Ceramic Undefined Category MCH182FN104ZK
CAP CERAMIC .1UF 25V Y5V 0603 - MCH182FN104ZK
| Digi-Key Part Number | 511-1186-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MCH182FN104ZK | |||
| Description | CAP CERAMIC .1UF 25V Y5V 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCH182FN104ZK |
| Vendor | Rohm Semiconductor (VA) |
| Category | Undefined Category |
| Capacitance | 0.1µF |
| Voltage - Rated | 25V |
| Tolerance | -20%, +80% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCH182FN104ZK MCH182FN104ZK 511 1186 1 ND 51111861ND 511-1186-1 |
MCH182FN104ZK Specification Sheet
CAP CERAMIC .1UF 25V Y5V 0603 - MCH182FN104ZK (511-1186-1-ND)
Related parts Rohm Semiconductor (VA) Ceramic Undefined Category MCH182FN104ZKRohm Semiconductor (VA) Ceramic Undefined Category MCH182FN104ZK
Order 'cap ceramic .1uf 25v y5v 0603 - MCH182FN104ZK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1186-1-ND.
Rohm Semiconductor Ceramic Undefined Category MCH182FN104ZK
Order 'cap ceramic .1uf 25v y5v 0603 - MCH182FN104ZK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1186-2-ND.
Rohm Semiconductor (VA) Ceramic Undefined Category MCH032FN102ZK
Order 'cap ceramic 1000pf 25v y5v 0201 - MCH032FN102ZK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1425-1-ND.
Rohm Semiconductor (VA) Ceramic Undefined Category MCH152FN223ZK
Order 'cap ceramic 22000pf 25v y5v 0402 - MCH152FN223ZK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1083-1-ND.
Rohm Semiconductor (VA) Ceramic Undefined Category MCH185FN102ZK
Order 'cap ceramic 1000pf 50v y5v 0603 - MCH185FN102ZK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1180-1-ND.
Rohm Semiconductor (VA) Ceramic Undefined Category MCH185FN222ZK
Order 'cap ceramic 2200pf 50v y5v 0603 - MCH185FN222ZK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1181-1-ND.
Rohm Semiconductor (VA) Ceramic Undefined Category MCH185FN472ZK
Order 'cap ceramic 4700pf 50v y5v 0603 - MCH185FN472ZK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1182-1-ND.
Rohm Semiconductor (VA) Ceramic Undefined Category MCH185FN103ZK
Order 'cap ceramic 10000pf 50v y5v 0603 - MCH185FN103ZK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1183-1-ND.
Rohm Semiconductor (VA) Ceramic Undefined Category MCH185FN223ZK
Order 'cap ceramic 22000pf 50v y5v 0603 - MCH185FN223ZK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1184-1-ND.
Rohm Semiconductor (VA) Ceramic Undefined Category MCH185FN473ZK
Order 'cap ceramic 47000pf 50v y5v 0603 - MCH185FN473ZK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1185-1-ND.
Rohm Semiconductor (VA) Ceramic Undefined Category MCH183FN224ZK
Order 'cap ceramic .22uf 16v y5v 0603 - MCH183FN224ZK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1187-1-ND.
Rohm Semiconductor (VA) Ceramic Undefined Category MCH153FN104ZK
Order 'cap ceramic .1uf 16v y5v 0402 - MCH153FN104ZK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1085-1-ND.
0.1µF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 25V CC0603MRY5V8BB104
Order 'cap ceramic .1uf 25v y5v 0603 - CC0603MRY5V8BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1363-1-ND.
0.1µF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 25V CC0603MRY5V8BB104
Order 'cap ceramic .1uf 25v y5v 0603 - CC0603MRY5V8BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1363-6-ND.
Rohm Semiconductor (VA) Ceramic Undefined Category MCH182CN104KK
Order 'cap cerm .1uf 10% 25v x7r 0603 - MCH182CN104KK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1179-1-ND.
Options for Rohm Semiconductor (VA) Ceramic Undefined Category MCH182FN104ZK
Send this link via E-Mail
Help With This Screen
