Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BOX NEMA4X POLY 2.05X1.97X1.38" - PN-1330-C - Boxes, Enclosures, Racks

Digi-Key Part Number PN-1330-C-ND
Price Break
1
Unit Price
6.10000
Extended Price
6.10
Manufacturer Part NumberPN-1330-C
DescriptionBOX NEMA4X POLY 2.05X1.97X1.38"
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPN-1330-C
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorGray, Clear Cover/Door
DesignCover Included
FeaturesCard Guides, PCB Supports
MaterialPlastic - Polycarbonate
RatingsIP65, NEMA 1,2,4,4X,12,13, UL-508
Series-
Shipping InfoShipped from Digi-Key
Size / Dimension2.05" L x 1.97" W x 1.38" H (52.07mm x 50.04mm x 35.05mm)
Thickness0.100" (2.54mm)
Weight39.68g (1.400 oz)
Container TypeBox
Material Flammability RatingUL94-V2
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PN 1330 C
PN1330C

PN-1330-C Specification Sheet

Image of BOX NEMA4X POLY 2.05X1.97X1.38" - PN-1330-C

BOX NEMA4X POLY 2.05X1.97X1.38" - PN-1330-C (PN-1330-C-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
BOX NEMA4X POLY 2.05X1.97X1.38" - PN-1330-C
 Order 'box nema4x poly 2.05x1.97x1.38" - PN-1330-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PN-1330-C-ND.
BOX NEMA4X POLY 2.05X1.97X1.38" - PN-1330
 Order 'box nema4x poly 2.05x1.97x1.38" - PN-1330' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PN-1330-ND.
BOX NEMA4X POLY 2.56X2.28X1.38IN - PN-1320
 Order 'box nema4x poly 2.56x2.28x1.38in - PN-1320' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1112-ND.
BOX NEMA4X POLY 4.53X2.56X1.57IN - PN-1321
 Order 'box nema4x poly 4.53x2.56x1.57in - PN-1321' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1114-ND.
BOX NEMA4X POLY 4.53X2.56X2.17IN - PN-1322
 Order 'box nema4x poly 4.53x2.56x2.17in - PN-1322' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1116-ND.
BOX NEMA4X POLY 4.53X2.56X2.17IN - PN-1322-C
 Order 'box nema4x poly 4.53x2.56x2.17in - PN-1322-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1117-ND.
BOX NEMA4X POLY 4.53X3.54X2.17IN - PN-1323
 Order 'box nema4x poly 4.53x3.54x2.17in - PN-1323' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1119-ND.
BOX NEMA4X POLY 4.53X3.54X2.17IN - PN-1323-C
 Order 'box nema4x poly 4.53x3.54x2.17in - PN-1323-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1120-ND.
BOX NEMA4X POLY 6.73X4.76X2.17IN - PN-1324
 Order 'box nema4x poly 6.73x4.76x2.17in - PN-1324' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1122-ND.
BOX NEMA4X POLY 6.73X4.76X2.17IN - PN-1324-C
 Order 'box nema4x poly 6.73x4.76x2.17in - PN-1324-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1123-ND.
BOX NEMA4X POLY 8.74X5.75X2.17IN - PN-1325
 Order 'box nema4x poly 8.74x5.75x2.17in - PN-1325' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1125-ND.
BOX NEMA4X POLY 6.73X4.76X3.15IN - PN-1327
 Order 'box nema4x poly 6.73x4.76x3.15in - PN-1327' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1127-ND.
BOX NEMA4X POLY 4.53X3.54X3.15IN - PN-1328
 Order 'box nema4x poly 4.53x3.54x3.15in - PN-1328' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1129-ND.
BOX NEMA4X POLY 8.74X5.75X2.95IN - PN-1329
 Order 'box nema4x poly 8.74x5.75x2.95in - PN-1329' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1131-ND.
BOX NEMA4X POLY 6.3X3.15X2.17 IN - PN-1332-C
 Order 'box nema4x poly 6.3x3.15x2.17 in - PN-1332-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1133-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BOX NEMA4X POLY 2.05X1.97X1.38" - PN-1330 Next: BOX NEMA4X POLY 2.56X2.28X1.38" - PN-1320-C