RELAY PCB SPDT 1A 9VDC - G5V-1-2-DC9
| Digi-Key Part Number | G5V-1-2-DC9-ND |
25 |
2.59560 |
Extended Price
64.89 |
| Manufacturer Part Number | G5V-1-2-DC9 | |||
| Description | RELAY PCB SPDT 1A 9VDC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G5V-1-2-DC9 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 1A @ 24VDC |
| Coil Voltage | 9VDC |
| Control Off Voltage (Min) | 0.9 VDC |
| Control On Voltage (Max) | 6.3 VDC |
| Coil Current | 16.7mA |
| Coil Type | Non Latching, Standard |
| Series | G5V-1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G5V 1 2 DC9 G5V12DC9 |
G5V-1-2-DC9 Specification Sheet
RELAY PCB SPDT 1A 9VDC - G5V-1-2-DC9 (G5V-1-2-DC9-ND)
Related parts :RELAY PCB SPDT 1A 9VDC - G5V-1-2-DC9
Order 'relay pcb spdt 1a 9vdc - G5V-1-2-DC9' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5V-1-2-DC9-ND.
RELAY PCB SPDT 1A 12VDC - G5V-1-2-DC12
Order 'relay pcb spdt 1a 12vdc - G5V-1-2-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5V-1-2-DC12-ND.
RELAY PCB SPDT 1A 24VDC - G5V-1-2-DC24
Order 'relay pcb spdt 1a 24vdc - G5V-1-2-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5V-1-2-DC24-ND.
RELAY PCB SPDT 1A 3VDC - G5V-1-2-DC3
Order 'relay pcb spdt 1a 3vdc - G5V-1-2-DC3' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5V-1-2-DC3-ND.
RELAY PCB SPDT 1A 5VDC - G5V-1-2-DC5
Order 'relay pcb spdt 1a 5vdc - G5V-1-2-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5V-1-2-DC5-ND.
RELAY PCB SPDT 1A 6VDC - G5V-1-2-DC6
Order 'relay pcb spdt 1a 6vdc - G5V-1-2-DC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5V-1-2-DC6-ND.
RELAY MINI PCB SPDT 1A 9VDC - G5V-1-DC9
Order 'relay mini pcb spdt 1a 9vdc - G5V-1-DC9' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2539-ND.
RELAY PCB SPDT 1A 3VDC - G5V-1-DC3
Order 'relay pcb spdt 1a 3vdc - G5V-1-DC3' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2204-ND.
RELAY PCB DPDT 1A 9VDC - G5V-2-H1-DC9
Order 'relay pcb dpdt 1a 9vdc - G5V-2-H1-DC9' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5V-2-H1-DC9-ND.
RELAY PWR PCB SPDT 10A 9VDC - G5LE-1-G-DC9
Order 'relay pwr pcb spdt 10a 9vdc - G5LE-1-G-DC9' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2622-ND.
RELAY MINI PCB SPDT 1A 6VDC - G5V-1-DC6
Order 'relay mini pcb spdt 1a 6vdc - G5V-1-DC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2538-ND.
RELAY PCB DPDT 1A 9VDC - G6A-234P-BS-DC9
Order 'relay pcb dpdt 1a 9vdc - G6A-234P-BS-DC9' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6A-234P-BS-DC9-ND.
RELAY PCB DPDT 2A 9VDC - G5V-2-DC9
Order 'relay pcb dpdt 2a 9vdc - G5V-2-DC9' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5V-2-DC9-ND.
RELAY PCB DPDT 2A 9VDC - G5V-2-H-DC9
Order 'relay pcb dpdt 2a 9vdc - G5V-2-H-DC9' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5V-2-H-DC9-ND.
RELAY PCB DPDT 1A 48VDC - G5V-2-H1-DC48
Order 'relay pcb dpdt 1a 48vdc - G5V-2-H1-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5V-2-H1-DC48-ND.
Send this link via E-Mail
Help With This Screen