CAP CER 22000PF 10% 50V X7R 0603 - MCH185CN223KK - Undefined Category
| Digi-Key Part Number | 511-1174-2-ND |
4000 12000 24000 |
.00900 .00700 .00700 |
Extended Price
36.00 84.00 168.00 |
| Manufacturer Part Number | MCH185CN223KK | |||
| Description | CAP CER 22000PF 10% 50V X7R 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | MCH185CN223KK |
| Vendor | Rohm |
| Category | Undefined Category |
| Capacitance | 0.022µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCH185CN223KK MCH185CN223KK 511 1174 2 ND 51111742ND 511-1174-2 |
MCH185CN223KK Specification Sheet
CAP CER 22000PF 10% 50V X7R 0603 - MCH185CN223KK (511-1174-2-ND) - Undefined Category
Related parts Undefined Category:CAP CER 22000PF 10% 50V X7R 0603 - MCH185CN223KK
Order 'cap cer 22000pf 10% 50v x7r 0603 - MCH185CN223KK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1174-1-ND.
CAP CER 22000PF 10% 50V X7R 0603 - MCH185CN223KK
Order 'cap cer 22000pf 10% 50v x7r 0603 - MCH185CN223KK' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1174-2-ND.
CAP CER 22000PF 10% 50V X7R 0603 - 06035C223KAZ2A
Order 'cap cer 22000pf 10% 50v x7r 0603 - 06035C223KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3534-1-ND.
CAP CER 22000PF 10% 50V X7R 0603 - 06035C223KAZ2A
Order 'cap cer 22000pf 10% 50v x7r 0603 - 06035C223KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3534-2-ND.
CAP CER 22000PF 10% 50V X7R 0603 - 06035C223KAZ2A
Order 'cap cer 22000pf 10% 50v x7r 0603 - 06035C223KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3534-6-ND.
CAP CER 10000PF 10% 50V X7R 0603 - MCH185CN103KK
Order 'cap cer 10000pf 10% 50v x7r 0603 - MCH185CN103KK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1171-1-ND.
CAP CER 10000PF 10% 50V X7R 0603 - MCH185CN103KK
Order 'cap cer 10000pf 10% 50v x7r 0603 - MCH185CN103KK' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1171-2-ND.
CAP CER 12000PF 10% 50V X7R 0603 - MCH185CN123KK
Order 'cap cer 12000pf 10% 50v x7r 0603 - MCH185CN123KK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1172-1-ND.
CAP CER 12000PF 10% 50V X7R 0603 - MCH185CN123KK
Order 'cap cer 12000pf 10% 50v x7r 0603 - MCH185CN123KK' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1172-2-ND.
CAP CER 15000PF 10% 50V X7R 0603 - MCH185CN153KK
Order 'cap cer 15000pf 10% 50v x7r 0603 - MCH185CN153KK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1173-1-ND.
CAP CER 15000PF 10% 50V X7R 0603 - MCH185CN153KK
Order 'cap cer 15000pf 10% 50v x7r 0603 - MCH185CN153KK' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1173-2-ND.
CAP CER .012UF 10% 50V X7R 0603 - 06035C123KAT2A
Order 'cap cer .012uf 10% 50v x7r 0603 - 06035C123KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1228-1-ND.
CAP CER .012UF 10% 50V X7R 0603 - 06035C123KAT2A
Order 'cap cer .012uf 10% 50v x7r 0603 - 06035C123KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1228-2-ND.
CAP CER .012UF 10% 50V X7R 0603 - 06035C123KAT2A
Order 'cap cer .012uf 10% 50v x7r 0603 - 06035C123KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1228-6-ND.
CAP CER .015UF 10% 50V X7R 0603 - 06035C153KAT2A
Order 'cap cer .015uf 10% 50v x7r 0603 - 06035C153KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1229-1-ND.
Send this link via E-Mail
Help With This Screen