MIC CONDENSER ELECT OMNI -42+-3D - POM-1242L-R
Microphone PUI Audio Electret Condenser 2V -42dB ±3dB POM-1242L-R
| Digi-Key Part Number | 668-1145-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | POM-1242L-R | |||
| Description | MIC CONDENSER ELECT OMNI -42+-3D | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | POM-1242L-R |
| Vendor | PUI Audio |
| Category | Audio Products |
| Sensitivity | -42dB ±3dB |
| Voltage - Rated | 2V |
| Current | 500µA |
| Type | Electret Condenser |
| Size / Dimension | Circular - 6mm Dia x 1.2mm H |
| Frequency | - |
| S/N Ratio | 60dB |
| Filter Type | - |
| Impedance | 2.2K Ohm |
| Termination | Solder Pads |
| Direction | Omnidirectional |
| Port Location | Top |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
POM 1242L R POM1242LR 668 1145 ND 6681145ND 668-1145 |
POM-1242L-R Specification Sheet
MIC CONDENSER ELECT OMNI -42+-3D - POM-1242L-R (668-1145-ND)
Related parts Microphone PUI Audio Electret Condenser 2V -42dB ±3dB POM-1242L-RMIC CONDENSER ELECT OMNI -42+-3D - POM-1242L-R
Order 'mic condenser elect omni -42+-3d - POM-1242L-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1145-ND.
MIC CONDENSER ELECT OMNI -42+-3D - POM-1242L
Order 'mic condenser elect omni -42+-3d - POM-1242L' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number POM-1242L-ND.
MIC CONDENSER ELECT OMNI -42+-3D - POM-2242L-C33-R
Order 'mic condenser elect omni -42+-3d - POM-2242L-C33-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1148-ND.
MIC CONDENSER ELECT OMNI -42+-3D - POM-2242P-C33-R
Order 'mic condenser elect omni -42+-3d - POM-2242P-C33-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1149-ND.
MIC CONDENSER ELECT OMNI -42+-3D - POM-2242S-C33-R
Order 'mic condenser elect omni -42+-3d - POM-2242S-C33-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1150-ND.
MIC CONDENSER ELECT OMNI -42+-3D - POM-2742L-2-R
Order 'mic condenser elect omni -42+-3d - POM-2742L-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1159-ND.
MIC CONDENSER ELECT OMNI -42+-3D - POM-2742P-2-R
Order 'mic condenser elect omni -42+-3d - POM-2742P-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1160-ND.
MIC CONDENSER ELECT OMNI -42+-3D - POM-2742P-C33-R
Order 'mic condenser elect omni -42+-3d - POM-2742P-C33-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1161-ND.
MIC CONDENSER ELECT OMNI -42+-3D - POM-2742S-C33-R
Order 'mic condenser elect omni -42+-3d - POM-2742S-C33-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1162-ND.
MIC CONDENSER ELECT OMNI -42+-3D - POM-3042L-R
Order 'mic condenser elect omni -42+-3d - POM-3042L-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1165-ND.
MIC CONDENSER ELECT OMNI -42+-3D - POM-3042P-R
Order 'mic condenser elect omni -42+-3d - POM-3042P-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1166-ND.
MIC CONDENSER ELECT OMNI -42+-3D - POM-3542L-R
Order 'mic condenser elect omni -42+-3d - POM-3542L-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1169-ND.
MIC CONDENSER ELECT OMNI -42+-3D - POM-3542P-R
Order 'mic condenser elect omni -42+-3d - POM-3542P-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1170-ND.
MIC CONDENSER ELECT OMNI -42+-3D - TOM-1242L-NF-R
Order 'mic condenser elect omni -42+-3d - TOM-1242L-NF-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1181-ND.
MIC CONDENSER ELECT OMNI -42+-3D - POM-2242L
Order 'mic condenser elect omni -42+-3d - POM-2242L' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number POM-2242L-ND.
Options for Microphone PUI Audio Electret Condenser 2V -42dB ±3dB POM-1242L-R
Send this link via E-Mail
Help With This Screen
