CAP CER 10000PF 10% 50V X7R 0603 - MCH185CN103KK
Rohm Semiconductor (VA) Ceramic Undefined Category MCH185CN103KK
| Digi-Key Part Number | 511-1171-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MCH185CN103KK | |||
| Description | CAP CER 10000PF 10% 50V X7R 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCH185CN103KK |
| Vendor | Rohm Semiconductor (VA) |
| Category | Undefined Category |
| Capacitance | 10000pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCH185CN103KK MCH185CN103KK 511 1171 1 ND 51111711ND 511-1171-1 |
MCH185CN103KK Specification Sheet
CAP CER 10000PF 10% 50V X7R 0603 - MCH185CN103KK (511-1171-1-ND)
Related parts Rohm Semiconductor (VA) Ceramic Undefined Category MCH185CN103KKCAP CER 10000PF 10% 50V X7R 0603 - MCH185CN103KK
Order 'cap cer 10000pf 10% 50v x7r 0603 - MCH185CN103KK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1171-1-ND.
CAP CER 10000PF 10% 50V X7R 0603 - MCH185CN103KK
Order 'cap cer 10000pf 10% 50v x7r 0603 - MCH185CN103KK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1171-2-ND.
CAP CER 12000PF 10% 50V X7R 0603 - MCH185CN123KK
Order 'cap cer 12000pf 10% 50v x7r 0603 - MCH185CN123KK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1172-1-ND.
CAP CER 12000PF 10% 50V X7R 0603 - MCH185CN123KK
Order 'cap cer 12000pf 10% 50v x7r 0603 - MCH185CN123KK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1172-2-ND.
CAP CER 15000PF 10% 50V X7R 0603 - MCH185CN153KK
Order 'cap cer 15000pf 10% 50v x7r 0603 - MCH185CN153KK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1173-1-ND.
CAP CER 15000PF 10% 50V X7R 0603 - MCH185CN153KK
Order 'cap cer 15000pf 10% 50v x7r 0603 - MCH185CN153KK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1173-2-ND.
CAP CER 22000PF 10% 50V X7R 0603 - MCH185CN223KK
Order 'cap cer 22000pf 10% 50v x7r 0603 - MCH185CN223KK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1174-1-ND.
CAP CER 22000PF 10% 50V X7R 0603 - MCH185CN223KK
Order 'cap cer 22000pf 10% 50v x7r 0603 - MCH185CN223KK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1174-2-ND.
CAP CER 10000PF 10% 50V X7R 0603 - 06035C103KAZ2A
Order 'cap cer 10000pf 10% 50v x7r 0603 - 06035C103KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3532-1-ND.
CAP CER 10000PF 10% 50V X7R 0603 - 06035C103KAZ2A
Order 'cap cer 10000pf 10% 50v x7r 0603 - 06035C103KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3532-2-ND.
CAP CER 10000PF 10% 50V X7R 0603 - 06035C103KAZ2A
Order 'cap cer 10000pf 10% 50v x7r 0603 - 06035C103KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3532-6-ND.
CAP CERM 220PF 10% 50V X7R 0603 - MCH185CN221KK
Order 'cap cerm 220pf 10% 50v x7r 0603 - MCH185CN221KK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1160-1-ND.
CAP CERM 220PF 10% 50V X7R 0603 - MCH185CN221KK
Order 'cap cerm 220pf 10% 50v x7r 0603 - MCH185CN221KK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1160-2-ND.
CAP CERM 330PF 10% 50V X7R 0603 - MCH185CN331KK
Order 'cap cerm 330pf 10% 50v x7r 0603 - MCH185CN331KK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1161-1-ND.
CAP CERM 330PF 10% 50V X7R 0603 - MCH185CN331KK
Order 'cap cerm 330pf 10% 50v x7r 0603 - MCH185CN331KK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1161-2-ND.
Options for Rohm Semiconductor (VA) Ceramic Undefined Category MCH185CN103KK
Send this link via E-Mail
Help With This Screen
