CAP CERM 4700PF 10% 50V X7R 0603 - MCH185CN472KK
| Digi-Key Part Number | 511-1169-2-ND |
4000 12000 24000 |
.00900 .00700 .00700 |
Extended Price
36.00 84.00 168.00 |
| Manufacturer Part Number | MCH185CN472KK | |||
| Description | CAP CERM 4700PF 10% 50V X7R 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | MCH185CN472KK |
| Vendor | Rohm |
| Category | Undefined Category |
| Capacitance | 4700pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCH185CN472KK MCH185CN472KK 511 1169 2 ND 51111692ND 511-1169-2 |
MCH185CN472KK Specification Sheet
CAP CERM 4700PF 10% 50V X7R 0603 - MCH185CN472KK (511-1169-2-ND)
Related parts:CAP CERM 4700PF 10% 50V X7R 0603 - MCH185CN472KK
Order 'cap cerm 4700pf 10% 50v x7r 0603 - MCH185CN472KK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1169-1-ND.
CAP CERM 4700PF 10% 50V X7R 0603 - MCH185CN472KK
Order 'cap cerm 4700pf 10% 50v x7r 0603 - MCH185CN472KK' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1169-2-ND.
CAP CERM 4700PF 10% 50V X7R 0603 - 06035C472KAT2A
Order 'cap cerm 4700pf 10% 50v x7r 0603 - 06035C472KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1223-1-ND.
CAP CERM 4700PF 10% 50V X7R 0603 - 06035C472KAT2A
Order 'cap cerm 4700pf 10% 50v x7r 0603 - 06035C472KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1223-2-ND.
CAP CERM 4700PF 10% 50V X7R 0603 - 06035C472KAT2A
Order 'cap cerm 4700pf 10% 50v x7r 0603 - 06035C472KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1223-6-ND.
CAP CERM 4700PF 10% 50V X7R 0603 - 06035C472KAZ2A
Order 'cap cerm 4700pf 10% 50v x7r 0603 - 06035C472KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3530-1-ND.
CAP CERM 4700PF 10% 50V X7R 0603 - 06035C472KAZ2A
Order 'cap cerm 4700pf 10% 50v x7r 0603 - 06035C472KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3530-2-ND.
CAP CERM 4700PF 10% 50V X7R 0603 - 06035C472KAZ2A
Order 'cap cerm 4700pf 10% 50v x7r 0603 - 06035C472KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3530-6-ND.
CAP CERM 4700PF 10% 50V X7R 0402 - MCH155CN472KK
Order 'cap cerm 4700pf 10% 50v x7r 0402 - MCH155CN472KK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1074-1-ND.
CAP CERM 4700PF 10% 50V X7R 0402 - MCH155CN472KK
Order 'cap cerm 4700pf 10% 50v x7r 0402 - MCH155CN472KK' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1074-2-ND.
CAP CERM 220PF 10% 50V X7R 0603 - MCH185CN221KK
Order 'cap cerm 220pf 10% 50v x7r 0603 - MCH185CN221KK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1160-1-ND.
CAP CERM 220PF 10% 50V X7R 0603 - MCH185CN221KK
Order 'cap cerm 220pf 10% 50v x7r 0603 - MCH185CN221KK' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1160-2-ND.
CAP CERM 330PF 10% 50V X7R 0603 - MCH185CN331KK
Order 'cap cerm 330pf 10% 50v x7r 0603 - MCH185CN331KK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1161-1-ND.
CAP CERM 330PF 10% 50V X7R 0603 - MCH185CN331KK
Order 'cap cerm 330pf 10% 50v x7r 0603 - MCH185CN331KK' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1161-2-ND.
CAP CERM 470PF 10% 50V X7R 0603 - MCH185CN471KK
Order 'cap cerm 470pf 10% 50v x7r 0603 - MCH185CN471KK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1162-1-ND.
Send this link via E-Mail
Help With This Screen