RELAY SWITCH 12VDC 10MA SMD - ASX200A12Z - Relays
Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 0.01A @ 10VDC 12VDC ASX200A12Z
| Digi-Key Part Number | ASX200A12Z-ND |
500 |
3.76500 |
Extended Price
1882.50 |
| Manufacturer Part Number | ASX200A12Z | |||
| Description | RELAY SWITCH 12VDC 10MA SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASX200A12Z |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | Telecom |
| Mounting Type | Surface Mount |
| Termination Style | Gull Wing |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 0.01A @ 10VDC |
| Coil Voltage | 12VDC |
| Control Off Voltage (Min) | 1.2 VDC |
| Control On Voltage (Max) | 9.6 VDC |
| Coil Current | 4.2mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASX200A12Z ASX200A12Z |
ASX200A12Z Specification Sheet
RELAY SWITCH 12VDC 10MA SMD - ASX200A12Z (ASX200A12Z-ND) - Relays
Related parts Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 0.01A @ 10VDC 12VDC ASX200A12ZRELAY SWITCH 12VDC 10MA SMD - ASX200A12Z
Order 'relay switch 12vdc 10ma smd - ASX200A12Z' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ASX200A12Z-ND.
RELAY SWITCH 3VDC 10MA SMD - ASX200A03Z
Order 'relay switch 3vdc 10ma smd - ASX200A03Z' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ASX200A03Z-ND.
RELAY SWITCH 6VDC 10MA SMD - ASX200A06
Order 'relay switch 6vdc 10ma smd - ASX200A06' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ASX200A06-ND.
RELAY SWITCH 6VDC 10MA SMD - ASX200A06Z
Order 'relay switch 6vdc 10ma smd - ASX200A06Z' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ASX200A06Z-ND.
RELAY SWITCH 9VDC 10MA SMD - ASX200A09
Order 'relay switch 9vdc 10ma smd - ASX200A09' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ASX200A09-ND.
RELAY SWITCH 9VDC 10MA SMD - ASX200A09Z
Order 'relay switch 9vdc 10ma smd - ASX200A09Z' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ASX200A09Z-ND.
RELAY SWITCH 1.5VDC 10MA SMD - ASX200A1H
Order 'relay switch 1.5vdc 10ma smd - ASX200A1H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ASX200A1H-ND.
RELAY SWITCH 1.5VDC 10MA SMD - ASX200A1HZ
Order 'relay switch 1.5vdc 10ma smd - ASX200A1HZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ASX200A1HZ-ND.
RELAY SWITCH 24VDC 10MA SMD - ASX200A24Z
Order 'relay switch 24vdc 10ma smd - ASX200A24Z' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ASX200A24Z-ND.
RELAY SWITCH 4.5VDC 10MA SMD - ASX200A4HZ
Order 'relay switch 4.5vdc 10ma smd - ASX200A4HZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ASX200A4HZ-ND.
RELAY SW 1-LATCH 12VDC 10MA SMD - ASX210A12Z
Order 'relay sw 1-latch 12vdc 10ma smd - ASX210A12Z' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ASX210A12Z-ND.
RELAY SW 2-LATCH 12VDC 10MA SMD - ASX220A12Z
Order 'relay sw 2-latch 12vdc 10ma smd - ASX220A12Z' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ASX220A12Z-ND.
RELAY 2.6GHZ 12VDC .50A SMD - ARE13A12B01
Order 'relay 2.6ghz 12vdc .50a smd - ARE13A12B01' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARE13A12B01-ND.
RELAY 2.6GHZ 12VDC .50A SMD - ARE13A12ZB01
Order 'relay 2.6ghz 12vdc .50a smd - ARE13A12ZB01' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARE13A12ZB01-ND.
RELAY 2.6GHZ 12VDC .50A SMD - ARE13A12Z
Order 'relay 2.6ghz 12vdc .50a smd - ARE13A12Z' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARE13A12Z-ND.
Options for Telecom Signal, Up to 2 Amps @ 30 VDC Panasonic Electric Works Relay Surface Mount Gull Wing DPDT (2 Form C) 0.01A @ 10VDC 12VDC ASX200A12Z
Send this link via E-Mail
Help With This Screen
