RELAY 2-LATCH 4.5VDC 2.5GHZ - ARX124H - Relays
| Digi-Key Part Number | ARX124H-ND |
50 |
115.18000 |
Extended Price
5759.00 |
| Manufacturer Part Number | ARX124H | |||
| Description | RELAY 2-LATCH 4.5VDC 2.5GHZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ARX124H |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | RF |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 0.5A @ 30VDC |
| Coil Voltage | 4.5VDC |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | 3.38 VDC |
| Coil Current | 88.9mA |
| Coil Type | Latching, Dual Coil |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ARX124H ARX124H |
ARX124H Specification Sheet
RELAY 2-LATCH 4.5VDC 2.5GHZ - ARX124H (ARX124H-ND) - Relays
Related parts Relays :RELAY 2-LATCH 4.5VDC 2.5GHZ - ARX124H
Order 'relay 2-latch 4.5vdc 2.5ghz - ARX124H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARX124H-ND.
RELAY 1-LATCH 4.5VDC 2.5GHZ - ARX114H
Order 'relay 1-latch 4.5vdc 2.5ghz - ARX114H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARX114H-ND.
RELAY 2-LATCH 3VDC 2.5GHZ - ARX1203
Order 'relay 2-latch 3vdc 2.5ghz - ARX1203' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARX1203-ND.
RELAY 2-LATCH 6VDC 2.5GHZ - ARX1206
Order 'relay 2-latch 6vdc 2.5ghz - ARX1206' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARX1206-ND.
RELAY 2-LATCH 9VDC 2.5GHZ - ARX1209
Order 'relay 2-latch 9vdc 2.5ghz - ARX1209' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARX1209-ND.
RELAY 2-LATCH 12VDC 2.5GHZ - ARX1212
Order 'relay 2-latch 12vdc 2.5ghz - ARX1212' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARX1212-ND.
RELAY 2-LATCH 24VDC 2.5GHZ - ARX1224
Order 'relay 2-latch 24vdc 2.5ghz - ARX1224' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARX1224-ND.
RELAY SW 2-LATCH 4.5VDC 10MA SMD - ASX220A4HZ
Order 'relay sw 2-latch 4.5vdc 10ma smd - ASX220A4HZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ASX220A4HZ-ND.
RELAY 1-LATCH 3VDC 2.5GHZ - ARX1103
Order 'relay 1-latch 3vdc 2.5ghz - ARX1103' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARX1103-ND.
RELAY 1-LATCH 6VDC 2.5GHZ - ARX1106
Order 'relay 1-latch 6vdc 2.5ghz - ARX1106' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARX1106-ND.
RELAY 1-LATCH 9VDC 2.5GHZ - ARX1109
Order 'relay 1-latch 9vdc 2.5ghz - ARX1109' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARX1109-ND.
RELAY 1-LATCH 12VDC 2.5GHZ - ARX1112
Order 'relay 1-latch 12vdc 2.5ghz - ARX1112' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARX1112-ND.
RELAY 1-LATCH 24VDC 2.5GHZ - ARX1124
Order 'relay 1-latch 24vdc 2.5ghz - ARX1124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARX1124-ND.
RELAY PWR 2COIL LATCH 4.5VDC PCB - DE2A-L2-4.5V
Order 'relay pwr 2coil latch 4.5vdc pcb - DE2A-L2-4.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE2A-L2-4.5V-ND.
RELAY PWR 1COIL LATCH 4.5VDC PCB - DE2A-L-4.5V
Order 'relay pwr 1coil latch 4.5vdc pcb - DE2A-L-4.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DE2A-L-4.5V-ND.
Send this link via E-Mail
Help With This Screen
