CAP CERM 470PF 10% 50V X7R 0603 - MCH185CN471KK - Undefined Category
| Digi-Key Part Number | 511-1162-1-ND |
10 100 500 1000 |
.05700 .03370 .01946 .01349 |
Extended Price
0.57 3.37 9.73 13.49 |
| Manufacturer Part Number | MCH185CN471KK | |||
| Description | CAP CERM 470PF 10% 50V X7R 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | MCH185CN471KK |
| Vendor | Rohm (VA) |
| Category | Undefined Category |
| Capacitance | 470pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCH185CN471KK MCH185CN471KK 511 1162 1 ND 51111621ND 511-1162-1 |
MCH185CN471KK Specification Sheet
CAP CERM 470PF 10% 50V X7R 0603 - MCH185CN471KK (511-1162-1-ND) - Undefined Category
Related parts Undefined Category:CAP CERM 470PF 10% 50V X7R 0603 - MCH185CN471KK
Order 'cap cerm 470pf 10% 50v x7r 0603 - MCH185CN471KK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1162-1-ND.
CAP CERM 470PF 10% 50V X7R 0603 - MCH185CN471KK
Order 'cap cerm 470pf 10% 50v x7r 0603 - MCH185CN471KK' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1162-2-ND.
CAP CERM 470PF 10% 50V X7R 0402 - MCH155CN471KK
Order 'cap cerm 470pf 10% 50v x7r 0402 - MCH155CN471KK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1067-1-ND.
CAP CERM 220PF 10% 50V X7R 0603 - MCH185CN221KK
Order 'cap cerm 220pf 10% 50v x7r 0603 - MCH185CN221KK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1160-1-ND.
CAP CERM 330PF 10% 50V X7R 0603 - MCH185CN331KK
Order 'cap cerm 330pf 10% 50v x7r 0603 - MCH185CN331KK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1161-1-ND.
CAP CERM 680PF 10% 50V X7R 0603 - MCH185CN681KK
Order 'cap cerm 680pf 10% 50v x7r 0603 - MCH185CN681KK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1163-1-ND.
CAP CERM 1000PF 10% 50V X7R 0603 - MCH185CN102KK
Order 'cap cerm 1000pf 10% 50v x7r 0603 - MCH185CN102KK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1164-1-ND.
CAP CERM 1500PF 10% 50V X7R 0603 - MCH185CN152KK
Order 'cap cerm 1500pf 10% 50v x7r 0603 - MCH185CN152KK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1165-1-ND.
CAP CERM 2200PF 10% 50V X7R 0603 - MCH185CN222KK
Order 'cap cerm 2200pf 10% 50v x7r 0603 - MCH185CN222KK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1166-1-ND.
CAP CERM 2700PF 10% 50V X7R 0603 - MCH185CN272KK
Order 'cap cerm 2700pf 10% 50v x7r 0603 - MCH185CN272KK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1167-1-ND.
CAP CERM 3300PF 10% 50V X7R 0603 - MCH185CN332KK
Order 'cap cerm 3300pf 10% 50v x7r 0603 - MCH185CN332KK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1168-1-ND.
CAP CERM 4700PF 10% 50V X7R 0603 - MCH185CN472KK
Order 'cap cerm 4700pf 10% 50v x7r 0603 - MCH185CN472KK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1169-1-ND.
CAP CERM 6800PF 10% 50V X7R 0603 - MCH185CN682KK
Order 'cap cerm 6800pf 10% 50v x7r 0603 - MCH185CN682KK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1170-1-ND.
CAP CERM .1UF 10% 50V X7R 0603 - MCH185CN104KK
Order 'cap cerm .1uf 10% 50v x7r 0603 - MCH185CN104KK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1175-1-ND.
CAP CERM 470PF 10% 50V X7R 0603 - 06035C471KAT2A
Order 'cap cerm 470pf 10% 50v x7r 0603 - 06035C471KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1211-1-ND.
Send this link via E-Mail
Help With This Screen