RELAY REED DPDT 24V ES SHIELD - 7142-24-1010
| Digi-Key Part Number | 7142-24-1010-ND |
99 |
12.90253 |
Extended Price
1277.35 |
| Manufacturer Part Number | 7142-24-1010 | |||
| Description | RELAY REED DPDT 24V ES SHIELD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7142-24-1010 |
| Vendor | Coto Technology |
| Category | Relays, I/O Modules |
| Relay Type | Reed |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7142 24 1010 7142241010 |
7142-24-1010 Specification Sheet
RELAY REED DPDT 24V ES SHIELD - 7142-24-1010 (7142-24-1010-ND)
Related parts :RELAY REED DPDT 24V ES SHIELD - 7142-24-1010
Order 'relay reed dpdt 24v es shield - 7142-24-1010' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7142-24-1010-ND.
RELAY REED 3PST 24V ES SHIELD - 7103-24-1010
Order 'relay reed 3pst 24v es shield - 7103-24-1010' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7103-24-1010-ND.
RELAY REED 4PST 24V ES SHIELD - 7104-24-1010
Order 'relay reed 4pst 24v es shield - 7104-24-1010' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7104-24-1010-ND.
RELAY REED DPDT 5V ES SHIELD - 7142-05-1010
Order 'relay reed dpdt 5v es shield - 7142-05-1010' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7142-05-1010-ND.
RELAY REED DPDT 12V ES SHIELD - 7142-12-1010
Order 'relay reed dpdt 12v es shield - 7142-12-1010' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7142-12-1010-ND.
RELAY REED DPST 24V ES SHIELD - 7302-24-1010
Order 'relay reed dpst 24v es shield - 7302-24-1010' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7302-24-1010-ND.
RELAY REED 4PST 24V ES SHIELD - 7104-24-1011
Order 'relay reed 4pst 24v es shield - 7104-24-1011' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7104-24-1011-ND.
RELAY REED DPDT 5V ES SHIELD - 7142-05-1011
Order 'relay reed dpdt 5v es shield - 7142-05-1011' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7142-05-1011-ND.
RELAY REED DPDT 5V ES SHIELD - 7142-05-1111
Order 'relay reed dpdt 5v es shield - 7142-05-1111' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7142-05-1111-ND.
RELAY REED DPDT 12V ES SHIELD - 7142-12-1011
Order 'relay reed dpdt 12v es shield - 7142-12-1011' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7142-12-1011-ND.
RELAY REED DPDT 12V ES SHIELD - 7142-12-1110
Order 'relay reed dpdt 12v es shield - 7142-12-1110' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7142-12-1110-ND.
RELAY REED DPDT 12V ES SHIELD - 7142-12-1111
Order 'relay reed dpdt 12v es shield - 7142-12-1111' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7142-12-1111-ND.
RELAY REED 3PDT 24V ES SHIELD - 7143-24-1011
Order 'relay reed 3pdt 24v es shield - 7143-24-1011' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7143-24-1011-ND.
RELAY REED SPST 5V ES SHIELD - 7101-05-1010
Order 'relay reed spst 5v es shield - 7101-05-1010' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7101-05-1010-ND.
RELAY REED DPST 5V ES SHIELD - 7102-05-1010
Order 'relay reed dpst 5v es shield - 7102-05-1010' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7102-05-1010-ND.
Send this link via E-Mail
Help With This Screen