RELAY REED DPST 5V - 7102-05-1001 - Relays, I/O Modules
| Digi-Key Part Number | 7102-05-1001-ND |
99 |
8.75879 |
Extended Price
867.12 |
| Manufacturer Part Number | 7102-05-1001 | |||
| Description | RELAY REED DPST 5V | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7102-05-1001 |
| Vendor | Coto Technology |
| Category | Relays, I/O Modules |
| Relay Type | Reed |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7102 05 1001 7102051001 |
7102-05-1001 Specification Sheet
RELAY REED DPST 5V - 7102-05-1001 (7102-05-1001-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY REED DPST 5V - 7102-05-1001
Order 'relay reed dpst 5v - 7102-05-1001' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7102-05-1001-ND.
RELAY REED DPST 5V - 7102-05-1000
Order 'relay reed dpst 5v - 7102-05-1000' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7102-05-1000-ND.
RELAY REED DPST 5V - 7102-05-1100
Order 'relay reed dpst 5v - 7102-05-1100' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7102-05-1100-ND.
RELAY REED DPST 5V - 2653-05-300
Order 'relay reed dpst 5v - 2653-05-300' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2653-05-300-ND.
RELAY REED DPST 5V - 2653-05-301
Order 'relay reed dpst 5v - 2653-05-301' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2653-05-301-ND.
RELAY REED DPST 12V - 7102-12-1001
Order 'relay reed dpst 12v - 7102-12-1001' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7102-12-1001-ND.
RELAY REED 3PST 5V - 7103-05-1001
Order 'relay reed 3pst 5v - 7103-05-1001' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7103-05-1001-ND.
RELAY REED 4PST 5V - 7104-05-1001
Order 'relay reed 4pst 5v - 7104-05-1001' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7104-05-1001-ND.
RELAY REED SPDT 5V - 7141-05-1001
Order 'relay reed spdt 5v - 7141-05-1001' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7141-05-1001-ND.
RELAY REED DPDT 5V - 7142-05-1001
Order 'relay reed dpdt 5v - 7142-05-1001' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7142-05-1001-ND.
RELAY REED SPST 5V - 7301-05-1001
Order 'relay reed spst 5v - 7301-05-1001' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7301-05-1001-ND.
RELAY REED DPST 5V - 7302-05-1000
Order 'relay reed dpst 5v - 7302-05-1000' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7302-05-1000-ND.
RELAY REED DPST 5V - 7122-05-1100
Order 'relay reed dpst 5v - 7122-05-1100' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7122-05-1100-ND.
RELAY REED DPST 5V ES SHIELD - 7102-05-1010
Order 'relay reed dpst 5v es shield - 7102-05-1010' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7102-05-1010-ND.
RELAY REED DPST 5V ES SHIELD - 7102-05-1011
Order 'relay reed dpst 5v es shield - 7102-05-1011' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7102-05-1011-ND.
Send this link via E-Mail
Help With This Screen