RELAY REED SPST 24V - 7101-24-1100
| Digi-Key Part Number | 7101-24-1100-ND |
123 |
6.36902 |
Extended Price
783.39 |
| Manufacturer Part Number | 7101-24-1100 | |||
| Description | RELAY REED SPST 24V | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7101-24-1100 |
| Vendor | Coto Technology |
| Category | Relays, I/O Modules |
| Relay Type | Reed |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7101 24 1100 7101241100 |
7101-24-1100 Specification Sheet
RELAY REED SPST 24V - 7101-24-1100 (7101-24-1100-ND)
Related parts:RELAY REED SPST 24V - 7101-24-1100
Order 'relay reed spst 24v - 7101-24-1100' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7101-24-1100-ND.
RELAY REED SPST 24V - 7101-24-1000
Order 'relay reed spst 24v - 7101-24-1000' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7101-24-1000-ND.
RELAY REED SPST 5V - 7101-05-1100
Order 'relay reed spst 5v - 7101-05-1100' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7101-05-1100-ND.
RELAY REED SPST 12V - 7101-12-1100
Order 'relay reed spst 12v - 7101-12-1100' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7101-12-1100-ND.
RELAY REED DPST 24V - 7102-24-1100
Order 'relay reed dpst 24v - 7102-24-1100' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7102-24-1100-ND.
RELAY REED 3PST 24V - 7103-24-1100
Order 'relay reed 3pst 24v - 7103-24-1100' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7103-24-1100-ND.
RELAY REED 4PST 24V - 7104-24-1100
Order 'relay reed 4pst 24v - 7104-24-1100' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7104-24-1100-ND.
RELAY REED SPDT 24V - 7141-24-1100
Order 'relay reed spdt 24v - 7141-24-1100' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7141-24-1100-ND.
RELAY REED SPST 24V - 7301-24-1001
Order 'relay reed spst 24v - 7301-24-1001' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7301-24-1001-ND.
RELAY REED 4PST 24V - 7304-24-1100
Order 'relay reed 4pst 24v - 7304-24-1100' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7304-24-1100-ND.
RELAY REED SPST 24V WET - 7201-24-1100
Order 'relay reed spst 24v wet - 7201-24-1100' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7201-24-1100-ND.
RELAY REED SPST 24V WET - 7201-24-1000
Order 'relay reed spst 24v wet - 7201-24-1000' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7201-24-1000-ND.
RELAY REED SPST 24V WET ES SHLD - 7201-24-1111
Order 'relay reed spst 24v wet es shld - 7201-24-1111' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7201-24-1111-ND.
RELAY REED SPST 5V - 7101-05-1000
Order 'relay reed spst 5v - 7101-05-1000' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7101-05-1000-ND.
RELAY REED SPST 12V - 7101-12-1000
Order 'relay reed spst 12v - 7101-12-1000' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7101-12-1000-ND.
Send this link via E-Mail
Help With This Screen