RELAY REED SPST NC 24V MAGN SHLD - 5504-24-1 - Relays, I/O Modules
| Digi-Key Part Number | 5504-24-1-ND |
51 |
23.43608 |
Extended Price
1195.24 |
| Manufacturer Part Number | 5504-24-1 | |||
| Description | RELAY REED SPST NC 24V MAGN SHLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5504-24-1 |
| Vendor | Coto Technology |
| Category | Relays, I/O Modules |
| Relay Type | Reed |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5504 24 1 5504241 |
5504-24-1 Specification Sheet
RELAY REED SPST NC 24V MAGN SHLD - 5504-24-1 (5504-24-1-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY REED SPST NC 24V MAGN SHLD - 5504-24-1
Order 'relay reed spst nc 24v magn shld - 5504-24-1' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 5504-24-1-ND.
RELAY REED SPST NC 24V MAGN SHLD - 5502-24-1
Order 'relay reed spst nc 24v magn shld - 5502-24-1' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 5502-24-1-ND.
RELAY REED SIP SPDT 24V MAG SHLD - 9081C1-24-10
Order 'relay reed sip spdt 24v mag shld - 9081C1-24-10' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 9081C1-24-10-ND.
RELAY REED SPST .5A 24V SIP - 9081-24-10
Order 'relay reed spst .5a 24v sip - 9081-24-10' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1140-ND.
RELAY REED SPST/NC 12VDC DIP - D1B12A
Order 'relay reed spst/nc 12vdc dip - D1B12A' online from Digi-Key. Manufactured by US Relays and Technology Inc. Digi-Key part number Z617-ND.
RELAY REED SPST/NC 24VDC DIP - D1B24A
Order 'relay reed spst/nc 24vdc dip - D1B24A' online from Digi-Key. Manufactured by US Relays and Technology Inc. Digi-Key part number Z618-ND.
RELAY REED SPST 5V WET COAX SHLD - 2920-05-121
Order 'relay reed spst 5v wet coax shld - 2920-05-121' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2920-05-121-ND.
RELAY REED SPST 12V WET ES SHLD - 2920-12-111
Order 'relay reed spst 12v wet es shld - 2920-12-111' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2920-12-111-ND.
RELAY REED SPST 12V WET CX SHLD - 2920-12-121
Order 'relay reed spst 12v wet cx shld - 2920-12-121' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2920-12-121-ND.
RELAY REED DIP DPST 24V W/DIODE - 8L02-24-01
Order 'relay reed dip dpst 24v w/diode - 8L02-24-01' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1040-ND.
RELAY REED DIP DPST 24V W/ES - 8L02-24-10
Order 'relay reed dip dpst 24v w/es - 8L02-24-10' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1041-ND.
RELAY REED DIP SPDT 24V W/ES - 8L41-24-101
Order 'relay reed dip spdt 24v w/es - 8L41-24-101' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1053-ND.
RELAY REED SPST 12V .5UV ES SHLD - 3501-12-511
Order 'relay reed spst 12v .5uv es shld - 3501-12-511' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3501-12-511-ND.
RELAY REED SPST 12V 1UV ES SHLD - 3501-12-711
Order 'relay reed spst 12v 1uv es shld - 3501-12-711' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3501-12-711-ND.
RELAY REED SPST 12V 3UV ES SHLD - 3501-12-811
Order 'relay reed spst 12v 3uv es shld - 3501-12-811' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3501-12-811-ND.
Send this link via E-Mail
Help With This Screen