RELAY REED SIP W/DIODE 24VDC - DSS41A24B
| Digi-Key Part Number | 420-1026-ND |
1 10 50 |
4.13000 3.49300 2.54000 |
Extended Price
4.13 34.93 127.00 |
| Manufacturer Part Number | DSS41A24B | |||
| Description | RELAY REED SIP W/DIODE 24VDC | |||
| Quantity Available | 557 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSS41A24B |
| Vendor | SRC Devices |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 0.5A @ 200VDC |
| Contact Rating @ Voltage | 0.5A @ 200VAC |
| Control Voltage | 24.000 VDC [Typ] |
| Control Range | 17.500 VDC [Min] |
| Control Range | 30.000 VDC [Max] |
| Coil Resistance | 2000.00 Ohms [Typ] |
| Control Off Voltage | 2.500 VDC [Min] |
| Control On Voltage | 17.50 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Contact Resistance | 0.150 Ohms [Max] |
| Height | 0.300 in [Typ] |
| Length | 0.750 in [Typ] |
| Width | 0.200 in [Typ] |
| Fall Time | 0.500 ms [Max] |
| Fall Time | 0.150 ms [Typ] |
| Rise Time | 0.50 ms [Max] |
| Rise Time | 0.25 ms [Typ] |
| Life Expectancy (Cycles) | 20000000 [Typ] |
| Packaging | Bulk |
| Housing Material | Epoxy Molded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DSS41A24B DSS41A24B 420 1026 ND 4201026ND 420-1026 |
DSS41A24B Specification Sheet
RELAY REED SIP W/DIODE 24VDC - DSS41A24B (420-1026-ND)
Related parts:RELAY REED SIP W/DIODE 24VDC - DSS41A24B
Order 'relay reed sip w/diode 24vdc - DSS41A24B' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1026-ND.
RELAY REED SIP W/DIODE 5VDC - DSS41A05B
Order 'relay reed sip w/diode 5vdc - DSS41A05B' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1022-ND.
RELAY REED SIP W/DIODE 12VDC - DSS41A12B
Order 'relay reed sip w/diode 12vdc - DSS41A12B' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1024-ND.
RELAY REED SIP SPST-NO 24VDC - DSS41A24
Order 'relay reed sip spst-no 24vdc - DSS41A24' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1025-ND.
RELAY REED SPST W/DIODE 5VDC - PRMA1A05B
Order 'relay reed spst w/diode 5vdc - PRMA1A05B' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1009-ND.
RELAY REED DIP SPST-NO 24VDC - PRMA1A24
Order 'relay reed dip spst-no 24vdc - PRMA1A24' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1011-ND.
RELAY REED DPST W/DIODE 5VDC - PRMA2A05B
Order 'relay reed dpst w/diode 5vdc - PRMA2A05B' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1013-ND.
RELAY REED DIP DPST-NO 24VDC - PRMA2A24
Order 'relay reed dip dpst-no 24vdc - PRMA2A24' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1015-ND.
RELAY REED SPDT W/DIODE 5VDC - PRMA1C05B
Order 'relay reed spdt w/diode 5vdc - PRMA1C05B' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1019-ND.
RELAY REED SIP SPST-NO 5VDC - DSS41A05
Order 'relay reed sip spst-no 5vdc - DSS41A05' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1021-ND.
RELAY REED SIP SPST-NO 12VDC - DSS41A12
Order 'relay reed sip spst-no 12vdc - DSS41A12' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1023-ND.
RELAY REED DIP SPST-NC 24VDC - PRMA1B24
Order 'relay reed dip spst-nc 24vdc - PRMA1B24' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1101-ND.
RELAY REED DIP SPDT 24VDC - PRMA1C24
Order 'relay reed dip spdt 24vdc - PRMA1C24' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1102-ND.
RELAY REED SIP SPST 5V W/DIODE - 9001-05-01
Order 'relay reed sip spst 5v w/diode - 9001-05-01' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1056-ND.
RELAY REED SIP SPST 12V W/DIODE - 9001-12-01
Order 'relay reed sip spst 12v w/diode - 9001-12-01' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1058-ND.
Send this link via E-Mail
Help With This Screen