RELAY REED SPDT W/DIODE 5VDC - PRMA1C05B - Relays, I/O Modules
| Digi-Key Part Number | 420-1019-ND |
1 10 50 100 250 500 1000 2500 5000 |
8.63000 7.47000 6.39100 5.47800 4.81400 4.41560 4.23300 4.15000 3.98400 |
Extended Price
8.63 74.70 319.55 547.80 1203.50 2207.80 4233.00 10375.00 19920.00 |
| Manufacturer Part Number | PRMA1C05B | |||
| Description | RELAY REED SPDT W/DIODE 5VDC | |||
| Quantity Available | 426 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PRMA1C05B |
| Vendor | SRC Devices |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.25A @ 100VAC |
| Contact Rating @ Voltage | 0.25A @ 10VDC |
| Control Voltage | 5.000 VDC [Typ] |
| Control Range | 3.750 VDC [Min] |
| Control Range | 12.000 VDC [Max] |
| Coil Resistance | 200.00 Ohms [Typ] |
| Control Off Voltage | 0.800 VDC [Min] |
| Control On Voltage | 3.75 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| Package Name | 14-DIP, 8-lead |
| Package Name | * 14-DIP, 8-lead, 7.62mm (.3") LS |
| Contact Resistance | 0.200 Ohms [Max] |
| Height | 0.264 in [Typ] |
| Length | 0.772 in [Typ] |
| Width | 0.300 in [Typ] |
| Fall Time | 3.000 ms [Max] |
| Fall Time | 1.500 ms [Typ] |
| Rise Time | 2.00 ms [Max] |
| Rise Time | 1.50 ms [Typ] |
| Life Expectancy (Cycles) | 20000000 [Typ] |
| Packaging | Tube |
| Housing Material | Epoxy Molded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PRMA1C05B PRMA1C05B 420 1019 ND 4201019ND 420-1019 |
PRMA1C05B Specification Sheet
RELAY REED SPDT W/DIODE 5VDC - PRMA1C05B (420-1019-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY REED SPDT W/DIODE 5VDC - PRMA1C05B
Order 'relay reed spdt w/diode 5vdc - PRMA1C05B' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1019-ND.
RELAY REED SPST W/DIODE 5VDC - PRMA1A05B
Order 'relay reed spst w/diode 5vdc - PRMA1A05B' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1009-ND.
RELAY REED DPST W/DIODE 5VDC - PRMA2A05B
Order 'relay reed dpst w/diode 5vdc - PRMA2A05B' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1013-ND.
RELAY REED SIP W/DIODE 5VDC - DSS41A05B
Order 'relay reed sip w/diode 5vdc - DSS41A05B' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1022-ND.
RELAY REED DIP SPST-NO 5VDC - PRMA1A05
Order 'relay reed dip spst-no 5vdc - PRMA1A05' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1008-ND.
RELAY REED DIP DPST-NO 5VDC - PRMA2A05
Order 'relay reed dip dpst-no 5vdc - PRMA2A05' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1012-ND.
RELAY REED DIP SPST-NC 5VDC - PRMA1B05
Order 'relay reed dip spst-nc 5vdc - PRMA1B05' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1016-ND.
RELAY REED SIP SPST-NO 5VDC - DSS41A05
Order 'relay reed sip spst-no 5vdc - DSS41A05' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1021-ND.
RELAY REED SIP W/DIODE 12VDC - DSS41A12B
Order 'relay reed sip w/diode 12vdc - DSS41A12B' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1024-ND.
RELAY REED SIP W/DIODE 24VDC - DSS41A24B
Order 'relay reed sip w/diode 24vdc - DSS41A24B' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1026-ND.
RELAY REED SPDT NO-NC 5VDC DIP - D1C05C
Order 'relay reed spdt no-nc 5vdc dip - D1C05C' online from Digi-Key. Manufactured by US Relays and Technology Inc. Digi-Key part number Z663-ND.
RELAY REED DIP SPDT-O/C 5VDC - PRMA1C05
Order 'relay reed dip spdt-o/c 5vdc - PRMA1C05' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1018-ND.
RELAY REED DIP SPDT-O/C 12VDC - PRMA1C12
Order 'relay reed dip spdt-o/c 12vdc - PRMA1C12' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1020-ND.
RELAY REED DIP SPDT 24VDC - PRMA1C24
Order 'relay reed dip spdt 24vdc - PRMA1C24' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1102-ND.
RELAY REED SMT J LEAD 5VDC SPDT - SMCJ1C05
Order 'relay reed smt j lead 5vdc spdt - SMCJ1C05' online from Digi-Key. Manufactured by US Relays and Technology Inc. Digi-Key part number SMCJ1C05-ND.
Send this link via E-Mail
Help With This Screen