RELAY REED DIP SPST-NO 24VDC - PRMA1A24
| Digi-Key Part Number | 420-1011-ND |
1 10 50 100 250 500 1000 2500 5000 |
4.39000 3.71300 3.10500 2.53130 2.09252 1.89000 1.75500 1.68750 1.62000 |
Extended Price
4.39 37.13 155.25 253.13 523.13 945.00 1755.00 4218.75 8100.00 |
| Manufacturer Part Number | PRMA1A24 | |||
| Description | RELAY REED DIP SPST-NO 24VDC | |||
| Quantity Available | 140 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PRMA1A24 |
| Vendor | SRC Devices |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 0.5A @ 200VDC |
| Contact Rating @ Voltage | 0.5A @ 200VAC |
| Control Voltage | 24.000 VDC [Typ] |
| Control Range | 18.000 VDC [Min] |
| Control Range | 44.000 VDC [Max] |
| Coil Resistance | 2150.00 Ohms [Typ] |
| Control Off Voltage | 2.000 VDC [Min] |
| Control On Voltage | 18.00 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| Package Name | 14-DIP, 8-lead |
| Package Name | * 14-DIP, 8-lead, 7.62mm (.3") LS |
| Contact Resistance | 0.150 Ohms [Max] |
| Height | 0.264 in [Typ] |
| Length | 0.772 in [Typ] |
| Width | 0.300 in [Typ] |
| Fall Time | 0.500 ms [Max] |
| Fall Time | 0.250 ms [Typ] |
| Rise Time | 0.500 ms [Max] |
| Rise Time | 0.250 ms [Typ] |
| Life Expectancy (Cycles) | 500000000 [Typ] |
| Packaging | Tube |
| Housing Material | Epoxy Molded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PRMA1A24 PRMA1A24 420 1011 ND 4201011ND 420-1011 |
PRMA1A24 Specification Sheet
RELAY REED DIP SPST-NO 24VDC - PRMA1A24 (420-1011-ND)
Related parts :RELAY REED DIP SPST-NO 24VDC - PRMA1A24
Order 'relay reed dip spst-no 24vdc - PRMA1A24' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1011-ND.
RELAY REED DIP SPST-NC 24VDC - PRMA1B24
Order 'relay reed dip spst-nc 24vdc - PRMA1B24' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1101-ND.
RELAY REED DIP SPST-NO 5VDC - PRMA1A05
Order 'relay reed dip spst-no 5vdc - PRMA1A05' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1008-ND.
RELAY REED DIP SPST-NO 12VDC - PRMA1A12
Order 'relay reed dip spst-no 12vdc - PRMA1A12' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1010-ND.
RELAY REED DIP DPST-NO 24VDC - PRMA2A24
Order 'relay reed dip dpst-no 24vdc - PRMA2A24' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1015-ND.
RELAY REED DIP SPST-NC 5VDC - PRMA1B05
Order 'relay reed dip spst-nc 5vdc - PRMA1B05' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1016-ND.
RELAY REED DIP SPST-NC 12VDC - PRMA1B12
Order 'relay reed dip spst-nc 12vdc - PRMA1B12' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1017-ND.
RELAY REED SIP SPST-NO 24VDC - DSS41A24
Order 'relay reed sip spst-no 24vdc - DSS41A24' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1025-ND.
RELAY REED DIP SPDT 24VDC - PRMA1C24
Order 'relay reed dip spdt 24vdc - PRMA1C24' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1102-ND.
RELAY REED DIP DPST-NO 5VDC - PRMA2A05
Order 'relay reed dip dpst-no 5vdc - PRMA2A05' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1012-ND.
RELAY REED DIP DPST-NO 12VDC - PRMA2A12
Order 'relay reed dip dpst-no 12vdc - PRMA2A12' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1014-ND.
RELAY REED DIP SPDT-O/C 5VDC - PRMA1C05
Order 'relay reed dip spdt-o/c 5vdc - PRMA1C05' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1018-ND.
RELAY REED DIP SPDT-O/C 12VDC - PRMA1C12
Order 'relay reed dip spdt-o/c 12vdc - PRMA1C12' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1020-ND.
RELAY REED SIP SPST-NO 5VDC - DSS41A05
Order 'relay reed sip spst-no 5vdc - DSS41A05' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1021-ND.
RELAY REED SIP SPST-NO 12VDC - DSS41A12
Order 'relay reed sip spst-no 12vdc - DSS41A12' online from Digi-Key. Manufactured by SRC Devices. Digi-Key part number 420-1023-ND.
Send this link via E-Mail
Help With This Screen