Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY LO PRO 4PDT 2A PCB - 3SBH1008A2 - Relays, I/O Modules

Digi-Key Part Number 3SBH1008A2-ND
Price Break
5
Unit Price
519.48000
Extended Price
2597.40
Manufacturer Part Number3SBH1008A2
DescriptionRELAY LO PRO 4PDT 2A PCB
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information3SBH1008A2
VendorPotter & Brumfield/Tyco Electronics
CategoryRelays, I/O Modules
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 3SBH1008A2
3SBH1008A2

3SBH1008A2 Specification Sheet

Image of RELAY LO PRO 4PDT 2A PCB - 3SBH1008A2

RELAY LO PRO 4PDT 2A PCB - 3SBH1008A2 (3SBH1008A2-ND) - Relays, I/O Modules

Related parts Relays, I/O Modules:
RELAY LO PRO 4PDT 2A PCB - 3SBH1008A2
 Order 'relay lo pro 4pdt 2a pcb - 3SBH1008A2' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 3SBH1008A2-ND.
RELAY LO PRO 4PDT 2A PCB - 3SBH1006A2
 Order 'relay lo pro 4pdt 2a pcb - 3SBH1006A2' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 3SBH1006A2-ND.
RELAY LO PRO 4PDT 2A PCB - 3SBH1020A2
 Order 'relay lo pro 4pdt 2a pcb - 3SBH1020A2' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 3SBH1020A2-ND.
RELAY LO PRO 4PDT 2A PCB - 3SBH1023A2
 Order 'relay lo pro 4pdt 2a pcb - 3SBH1023A2' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 3SBH1023A2-ND.
RELAY LO PRO 4PDT 2A PCB - 3SBH1164A2
 Order 'relay lo pro 4pdt 2a pcb - 3SBH1164A2' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 3SBH1164A2-ND.
RELAY LO PRO 4PDT 2A PCB - 3SBH1338A2
 Order 'relay lo pro 4pdt 2a pcb - 3SBH1338A2' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 3SBH1338A2-ND.
RELAY LO PRO 4PDT 2A PCB - 3SBH1352A2
 Order 'relay lo pro 4pdt 2a pcb - 3SBH1352A2' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 3SBH1352A2-ND.
RELAY LO PRO 4PDT 5VDC 2A PCB - 3SBH5004B6R
 Order 'relay lo pro 4pdt 5vdc 2a pcb - 3SBH5004B6R' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 3SBH5004B6R-ND.
RELAY LO PRO 4PDT 18VDC 2A PCB - 3SBH5004G5
 Order 'relay lo pro 4pdt 18vdc 2a pcb - 3SBH5004G5' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 3SBH5004G5-ND.
RELAY LO PRO 4PDT 30VDC 2A PCB - 3SBH5004K1
 Order 'relay lo pro 4pdt 30vdc 2a pcb - 3SBH5004K1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 3SBH5004K1-ND.
RELAY LO PRO 4PDT 30VDC 2A PCB - 3SBH5004K1R
 Order 'relay lo pro 4pdt 30vdc 2a pcb - 3SBH5004K1R' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 3SBH5004K1R-ND.
RELAY LO PRO 4PDT 30VDC 2A PCB - 3SBH5004K2
 Order 'relay lo pro 4pdt 30vdc 2a pcb - 3SBH5004K2' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 3SBH5004K2-ND.
RELAY LO PRO 4PDT 30VDC 2A PCB - 3SBH5004K6
 Order 'relay lo pro 4pdt 30vdc 2a pcb - 3SBH5004K6' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 3SBH5004K6-ND.
RELAY LO PRO 4PDT 5VDC 2A PCB - 3SBH5005B5
 Order 'relay lo pro 4pdt 5vdc 2a pcb - 3SBH5005B5' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 3SBH5005B5-ND.
RELAY LO PRO 4PDT 30VDC 2A PCB - 3SBH5131K1
 Order 'relay lo pro 4pdt 30vdc 2a pcb - 3SBH5131K1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 3SBH5131K1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY LO PRO 4PDT 2A PCB - 3SBH1006A2 Next: RELAY LO PRO 4PDT 2A PCB - 3SBH1020A2