RELAY HI PERF DPDT 2A - 3SBC2020A2 - Relays
General Purpose Signal, Up to 2 Amps @ 30 VDC Tyco Electronics Relay - - DPDT (2 Form C) 2A @ 28VDC - 3SBC2020A2
| Digi-Key Part Number | 3SBC2020A2-ND |
10 |
246.28800 |
Extended Price
2462.88 |
| Manufacturer Part Number | 3SBC2020A2 | |||
| Description | RELAY HI PERF DPDT 2A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for General Purpose Signal, Up to 2 Amps @ 30 VDC Tyco Electronics Relay - - DPDT (2 Form C) 2A @ 28VDC - 3SBC2020A2
| Technical/Catalog Information | 3SBC2020A2 |
| Vendor | Tyco Electronics |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | - |
| Termination Style | - |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 2A @ 28VDC |
| Coil Voltage | - |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | - |
| Coil Current | - |
| Coil Type | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3SBC2020A2 3SBC2020A2 |
3SBC2020A2 Specification Sheet
RELAY HI PERF DPDT 2A - 3SBC2020A2 (3SBC2020A2-ND) - Relays
Related parts General Purpose Signal, Up to 2 Amps @ 30 VDC Tyco Electronics Relay - - DPDT (2 Form C) 2A @ 28VDC - 3SBC2020A2RELAY HI PERF DPDT 2A - 3SBC2020A2
Order 'relay hi perf dpdt 2a - 3SBC2020A2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3SBC2020A2-ND.
RELAY HI PERF DPDT 2A - 3SBC1016A2
Order 'relay hi perf dpdt 2a - 3SBC1016A2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3SBC1016A2-ND.
RELAY HI PERF DPDT 2A - 3SBC1018A2
Order 'relay hi perf dpdt 2a - 3SBC1018A2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3SBC1018A2-ND.
RELAY HI PERF DPDT 2A - 3SBC1020A2
Order 'relay hi perf dpdt 2a - 3SBC1020A2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3SBC1020A2-ND.
RELAY HI PERF DPDT 2A - 3SBC1041A2
Order 'relay hi perf dpdt 2a - 3SBC1041A2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3SBC1041A2-ND.
RELAY HI PERF DPDT 2A - 3SBC1042A2
Order 'relay hi perf dpdt 2a - 3SBC1042A2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3SBC1042A2-ND.
RELAY HI PERF DPDT 2A - 3SBC1053A2
Order 'relay hi perf dpdt 2a - 3SBC1053A2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3SBC1053A2-ND.
RELAY HI PERF DPDT 2A - 3SBC1100A2
Order 'relay hi perf dpdt 2a - 3SBC1100A2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3SBC1100A2-ND.
RELAY HI PERF DPDT 2A - 3SBC1347A2
Order 'relay hi perf dpdt 2a - 3SBC1347A2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3SBC1347A2-ND.
RELAY HI PERF DPDT 2A - 3SBC1361A2
Order 'relay hi perf dpdt 2a - 3SBC1361A2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3SBC1361A2-ND.
RELAY HI PERF DPDT 2A - 3SBC1498A2
Order 'relay hi perf dpdt 2a - 3SBC1498A2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3SBC1498A2-ND.
RELAY HI PERF DPDT 2A - 3SBC1505A2
Order 'relay hi perf dpdt 2a - 3SBC1505A2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3SBC1505A2-ND.
RELAY HI PERF DPDT 2A - 3SBC1520A2
Order 'relay hi perf dpdt 2a - 3SBC1520A2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3SBC1520A2-ND.
RELAY HI PERF DPDT 2A - 3SBC1525A2
Order 'relay hi perf dpdt 2a - 3SBC1525A2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3SBC1525A2-ND.
RELAY HI PERF DPDT 2A - 3SBC1526A2
Order 'relay hi perf dpdt 2a - 3SBC1526A2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3SBC1526A2-ND.
Options for General Purpose Signal, Up to 2 Amps @ 30 VDC Tyco Electronics Relay - - DPDT (2 Form C) 2A @ 28VDC - 3SBC2020A2
Send this link via E-Mail
Help With This Screen
