RELAY REED MAGN DIODE MICRO SIL - MS05-1A87-75DHR - Relays, I/O Modules
| Digi-Key Part Number | 374-1047-5-ND |
1 10 50 100 250 500 |
4.71000 3.98800 3.33500 2.71880 2.24752 2.03000 |
Extended Price
4.71 39.88 166.75 271.88 561.88 1015.00 |
| Manufacturer Part Number | MS05-1A87-75DHR | |||
| Description | RELAY REED MAGN DIODE MICRO SIL | |||
| Quantity Available | 4042 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS05-1A87-75DHR |
| Vendor | Meder Electronic |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 10W @ 200VAC |
| Contact Rating @ Voltage | 10W @ 200VDC |
| Contact Rating @ Voltage | 0.5A @ 200VAC |
| Contact Rating @ Voltage | 0.5A @ 200VDC |
| Control Voltage | 5.000 VDC [Typ] |
| Control Range | 3.500 VDC [Min] |
| Control Range | 7.500 VDC [Max] |
| Coil Resistance | 280.00 Ohms [Typ] |
| Control Off Voltage | 0.750 VDC [Min] |
| Control On Voltage | 3.50 VDC [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Contact Resistance | 0.200 Ohms [Max] |
| Insulation Resistance | 100 GOhms [Min] |
| Height | 7.000 mm [Typ] |
| Length | 15.200 mm [Typ] |
| Width | 4.570 mm [Typ] |
| Fall Time | 0.100 ms [Max] |
| Rise Time | 0.50 ms [Max] |
| Life Expectancy (Cycles) | 1000000000 [Typ] |
| Packaging | Tube |
| A | 15.200 mm [Typ] |
| B | 6.800 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MS05 1A87 75DHR MS051A8775DHR 374 1047 5 ND 37410475ND 374-1047-5 |
MS05-1A87-75DHR Specification Sheet
RELAY REED MAGN DIODE MICRO SIL - MS05-1A87-75DHR (374-1047-5-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY REED MAGN DIODE MICRO SIL - MS05-1A87-75DHR
Order 'relay reed magn diode micro sil - MS05-1A87-75DHR' online from Digi-Key. Manufactured by Meder Electronic. Digi-Key part number 374-1047-5-ND.
RELAY REED MAGN DIODE MICRO SIL - MS12-1A87-75D
Order 'relay reed magn diode micro sil - MS12-1A87-75D' online from Digi-Key. Manufactured by Meder Electronic. Digi-Key part number 374-1050-5-ND.
RELAY REED SHIELD MICRO SIL - MS05-1A87-75LHR
Order 'relay reed shield micro sil - MS05-1A87-75LHR' online from Digi-Key. Manufactured by Meder Electronic. Digi-Key part number 374-1046-5-ND.
RELAY REED SHIELD MICRO SIL - MS12-1A87-75L
Order 'relay reed shield micro sil - MS12-1A87-75L' online from Digi-Key. Manufactured by Meder Electronic. Digi-Key part number 374-1049-5-ND.
RELAY REED MICRO SGL HI VOLTAGE - MS05-1A31-75L
Order 'relay reed micro sgl hi voltage - MS05-1A31-75L' online from Digi-Key. Manufactured by Meder Electronic. Digi-Key part number 374-1048-5-ND.
RELAY REED SPST 12V SERIES 40 - 1A12AHH
Order 'relay reed spst 12v series 40 - 1A12AHH' online from Digi-Key. Manufactured by US Relays and Technology Inc. Digi-Key part number 1A12AHH-ND.
RELAY REED SPST 12V SERIES 40 - 1A12A
Order 'relay reed spst 12v series 40 - 1A12A' online from Digi-Key. Manufactured by US Relays and Technology Inc. Digi-Key part number 1A12A-ND.
RELAY REED DPDT 5VDC OPEN W/DIO - 20-2051-38
Order 'relay reed dpdt 5vdc open w/dio - 20-2051-38' online from Digi-Key. Manufactured by US Relays and Technology Inc. Digi-Key part number 20-2051-38-ND.
RELAY REED DPDT N/O 24V OPEN-LIN - 25-2241-10.2
Order 'relay reed dpdt n/o 24v open-lin - 25-2241-10.2' online from Digi-Key. Manufactured by US Relays and Technology Inc. Digi-Key part number 25-2241-10.2-ND.
RELAY REED DIP SPST 5V W/DIODE - 8L01-05-011
Order 'relay reed dip spst 5v w/diode - 8L01-05-011' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1020-ND.
RELAY REED DIP 5V W/ES-DIODE - 8L01-05-111
Order 'relay reed dip 5v w/es-diode - 8L01-05-111' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1022-ND.
RELAY REED DIP SPST 12V W/DIODE - 8L01-12-011
Order 'relay reed dip spst 12v w/diode - 8L01-12-011' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1024-ND.
RELAY REED DIP 12V W/ES-DIODE - 8L01-12-111
Order 'relay reed dip 12v w/es-diode - 8L01-12-111' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1026-ND.
RELAY REED DIP SPST 24V W/DIODE - 8L01-24-011
Order 'relay reed dip spst 24v w/diode - 8L01-24-011' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1028-ND.
RELAY REED DIP 24V W/ES-DIODE - 8L01-24-111
Order 'relay reed dip 24v w/es-diode - 8L01-24-111' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1030-ND.
Send this link via E-Mail
Help With This Screen