RELAY REED SPST LOW PRO BGA SMD - CRR05-1AS - Relays, I/O Modules
| Digi-Key Part Number | 374-1040-1-ND |
1 10 50 100 250 |
11.96000 10.12000 8.46400 6.90000 5.70400 |
Extended Price
11.96 101.20 423.20 690.00 1426.00 |
| Manufacturer Part Number | CRR05-1AS | |||
| Description | RELAY REED SPST LOW PRO BGA SMD | |||
| Quantity Available | 299 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRR05-1AS |
| Vendor | Meder Electronic |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Surface (SMD, SMT) |
| Termination Style | SMD (SMT) Tab |
| Circuit | SPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 10W @ 170VAC |
| Contact Rating @ Voltage | 10W @ 170VDC |
| Contact Rating @ Voltage | 0.5A @ 170VAC |
| Contact Rating @ Voltage | 0.5A @ 170VDC |
| Control Voltage | 5.000 VDC [Typ] |
| Control Range | 3.750 VDC [Min] |
| Control Range | 7.500 VDC [Max] |
| Coil Resistance | 150.00 Ohms [Typ] |
| Control Off Voltage | 0.750 VDC [Min] |
| Control On Voltage | 3.75 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Contact Resistance | 0.100 Ohms [Max] |
| Insulation Resistance | 10 GOhms [Min] |
| Height | 3.400 mm [Typ] |
| Length | 8.600 mm [Typ] |
| Width | 4.400 mm [Typ] |
| Fall Time | 0.020 ms [Max] |
| Rise Time | 0.10 ms [Max] |
| Life Expectancy (Cycles) | 1000000000 [Typ] |
| A | 8.600 mm [Typ] |
| B | 4.400 mm [Typ] |
| Lead Free Status | Contains Lead |
| Other Names |
CRR05 1AS CRR051AS 374 1040 1 ND 37410401ND 374-1040-1 |
CRR05-1AS Specification Sheet
RELAY REED SPST LOW PRO BGA SMD - CRR05-1AS (374-1040-1-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY REED SPST LOW PRO BGA SMD - CRR05-1AS
Order 'relay reed spst low pro bga smd - CRR05-1AS' online from Digi-Key. Manufactured by Meder Electronic. Digi-Key part number 374-1040-1-ND.
RELAY REED SPST LOW PRO BGA SMD - CRR05-1AS
Order 'relay reed spst low pro bga smd - CRR05-1AS' online from Digi-Key. Manufactured by Meder Electronic. Digi-Key part number 374-1040-2-ND.
RELAY REED RF 7GHZ LOPRO BGA SMD - CRF05-1AS
Order 'relay reed rf 7ghz lopro bga smd - CRF05-1AS' online from Digi-Key. Manufactured by Meder Electronic. Digi-Key part number 374-1042-1-ND.
RELAY REED RF 7GHZ LOPRO BGA SMD - CRF05-1AS
Order 'relay reed rf 7ghz lopro bga smd - CRF05-1AS' online from Digi-Key. Manufactured by Meder Electronic. Digi-Key part number 374-1042-2-ND.
RELAY REED SPST LOW PROFILE SMD - CRR05-1A
Order 'relay reed spst low profile smd - CRR05-1A' online from Digi-Key. Manufactured by Meder Electronic. Digi-Key part number 374-1039-1-ND.
RELAY REED SPST LOW PROFILE SMD - CRR05-1A
Order 'relay reed spst low profile smd - CRR05-1A' online from Digi-Key. Manufactured by Meder Electronic. Digi-Key part number 374-1039-2-ND.
RELAY REED RF 4CH 5VDC BGA SMD - B41-0001
Order 'relay reed rf 4ch 5vdc bga smd - B41-0001' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1173-ND.
RELAY REED RF 4CH 3.3V BGA SMD - B41-0002
Order 'relay reed rf 4ch 3.3v bga smd - B41-0002' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1174-ND.
RELAY REED SPST .25A J-LEAD SMD - 9901-05-20TR
Order 'relay reed spst .25a j-lead smd - 9901-05-20TR' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 9901-05-20TR-ND.
RELAY REED SPST .25A J-LEAD SMD - 9903-05-20TR
Order 'relay reed spst .25a j-lead smd - 9903-05-20TR' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 9903-05-20TR-ND.
RELAY REED SPST 12V J-LEAD SMD - 9202-12-20
Order 'relay reed spst 12v j-lead smd - 9202-12-20' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 9202-12-20-ND.
RELAY REED SPST 12V J-LEAD SMD - 9401-12-20
Order 'relay reed spst 12v j-lead smd - 9401-12-20' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 9401-12-20-ND.
RELAY REED SPST-NO 5V 1A 20W DIP - DIP05-1A72-12D
Order 'relay reed spst-no 5v 1a 20w dip - DIP05-1A72-12D' online from Digi-Key. Manufactured by Meder Electronic Inc. Digi-Key part number DIP05-1A72-12D-ND.
RELAY REED SPST-NO 5V 1A 20W DIP - DIP05-1A72-12L
Order 'relay reed spst-no 5v 1a 20w dip - DIP05-1A72-12L' online from Digi-Key. Manufactured by Meder Electronic Inc. Digi-Key part number DIP05-1A72-12L-ND.
RELAY REED SPST-NO 12V 1A 15W - SIL12-1A72-71L
Order 'relay reed spst-no 12v 1a 15w - SIL12-1A72-71L' online from Digi-Key. Manufactured by Meder Electronic Inc. Digi-Key part number SIL12-1A72-71L-ND.
Send this link via E-Mail
Help With This Screen