RELAY REED 3PST 12V 5UV ES SHLD - 3660-12-92
| Digi-Key Part Number | 3660-12-92-ND |
100 |
9.76450 |
Extended Price
976.45 |
| Manufacturer Part Number | 3660-12-92 | |||
| Description | RELAY REED 3PST 12V 5UV ES SHLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3660-12-92 |
| Vendor | Coto Technology |
| Category | Relays, I/O Modules |
| Relay Type | Reed |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3660 12 92 36601292 |
3660-12-92 Specification Sheet
RELAY REED 3PST 12V 5UV ES SHLD - 3660-12-92 (3660-12-92-ND)
Related parts:RELAY REED 3PST 12V 5UV ES SHLD - 3660-12-92
Order 'relay reed 3pst 12v 5uv es shld - 3660-12-92' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3660-12-92-ND.
RELAY REED 3PST 12V .5UV ES SHLD - 3660-12-52
Order 'relay reed 3pst 12v .5uv es shld - 3660-12-52' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3660-12-52-ND.
RELAY REED DPST 12V 5UV ES SHLD - 3602-12-92
Order 'relay reed dpst 12v 5uv es shld - 3602-12-92' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3602-12-92-ND.
RELAY REED 3PST 12V 1UV ES SHLD - 3660-12-72
Order 'relay reed 3pst 12v 1uv es shld - 3660-12-72' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3660-12-72-ND.
RELAY REED SPST 12V .5UV ES SHLD - 3501-12-511
Order 'relay reed spst 12v .5uv es shld - 3501-12-511' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3501-12-511-ND.
RELAY REED SPST 12V 5UV ES SHLD - 3501-12-911
Order 'relay reed spst 12v 5uv es shld - 3501-12-911' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3501-12-911-ND.
RELAY REED DPST 12V .5UV ES SHLD - 3502-12-511
Order 'relay reed dpst 12v .5uv es shld - 3502-12-511' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3502-12-511-ND.
RELAY REED DPST 12V 5UV ES SHLD - 3541-12-911
Order 'relay reed dpst 12v 5uv es shld - 3541-12-911' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3541-12-911-ND.
RELAY REED DPST 12V .5UV ES SHLD - 3602-12-52
Order 'relay reed dpst 12v .5uv es shld - 3602-12-52' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3602-12-52-ND.
RELAY REED 3PST 12V 1UV ES SHLD - 3650-12-72
Order 'relay reed 3pst 12v 1uv es shld - 3650-12-72' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3650-12-72-ND.
RELAY REED 3PST 12V 3UV ES SHLD - 3650-12-82
Order 'relay reed 3pst 12v 3uv es shld - 3650-12-82' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3650-12-82-ND.
RELAY REED 3PST 5V 5UV ES SHIELD - 3660-05-92
Order 'relay reed 3pst 5v 5uv es shield - 3660-05-92' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3660-05-92-ND.
RELAY REED SPST 12V WET ES SHLD - 2920-12-111
Order 'relay reed spst 12v wet es shld - 2920-12-111' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2920-12-111-ND.
RELAY REED SPST 12V 1UV ES SHLD - 3501-12-711
Order 'relay reed spst 12v 1uv es shld - 3501-12-711' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3501-12-711-ND.
RELAY REED SPST 12V 3UV ES SHLD - 3501-12-811
Order 'relay reed spst 12v 3uv es shld - 3501-12-811' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3501-12-811-ND.
Send this link via E-Mail
Help With This Screen