Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY REED 3PST 12V .5UV ES SHLD - 3660-12-52 - Relays, I/O Modules

Digi-Key Part Number 3660-12-52-ND
Price Break
100
Unit Price
15.33600
Extended Price
1533.60
Manufacturer Part Number3660-12-52
DescriptionRELAY REED 3PST 12V .5UV ES SHLD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information3660-12-52
VendorCoto Technology
CategoryRelays, I/O Modules
Relay TypeReed
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3660 12 52
36601252

3660-12-52 Specification Sheet

Image of RELAY REED 3PST 12V .5UV ES SHLD - 3660-12-52

RELAY REED 3PST 12V .5UV ES SHLD - 3660-12-52 (3660-12-52-ND) - Relays, I/O Modules

Related parts Relays, I/O Modules:
RELAY REED 3PST 12V .5UV ES SHLD - 3660-12-52
 Order 'relay reed 3pst 12v .5uv es shld - 3660-12-52' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3660-12-52-ND.
RELAY REED 3PST 12V 5UV ES SHLD - 3660-12-92
 Order 'relay reed 3pst 12v 5uv es shld - 3660-12-92' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3660-12-92-ND.
RELAY REED DPST 12V .5UV ES SHLD - 3602-12-52
 Order 'relay reed dpst 12v .5uv es shld - 3602-12-52' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3602-12-52-ND.
RELAY REED 3PST 12V 1UV ES SHLD - 3660-12-72
 Order 'relay reed 3pst 12v 1uv es shld - 3660-12-72' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3660-12-72-ND.
RELAY REED SPST 12V .5UV ES SHLD - 3501-12-511
 Order 'relay reed spst 12v .5uv es shld - 3501-12-511' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3501-12-511-ND.
RELAY REED SPST 12V 5UV ES SHLD - 3501-12-911
 Order 'relay reed spst 12v 5uv es shld - 3501-12-911' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3501-12-911-ND.
RELAY REED DPST 12V .5UV ES SHLD - 3502-12-511
 Order 'relay reed dpst 12v .5uv es shld - 3502-12-511' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3502-12-511-ND.
RELAY REED DPST 12V 5UV ES SHLD - 3541-12-911
 Order 'relay reed dpst 12v 5uv es shld - 3541-12-911' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3541-12-911-ND.
RELAY REED DPST 12V 5UV ES SHLD - 3602-12-92
 Order 'relay reed dpst 12v 5uv es shld - 3602-12-92' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3602-12-92-ND.
RELAY REED 3PST 12V 1UV ES SHLD - 3650-12-72
 Order 'relay reed 3pst 12v 1uv es shld - 3650-12-72' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3650-12-72-ND.
RELAY REED 3PST 12V 3UV ES SHLD - 3650-12-82
 Order 'relay reed 3pst 12v 3uv es shld - 3650-12-82' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3650-12-82-ND.
RELAY REED 3PST 5V 0.5UV ES SHLD - 3660-05-52
 Order 'relay reed 3pst 5v 0.5uv es shld - 3660-05-52' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3660-05-52-ND.
RELAY REED SPST 12V WET ES SHLD - 2920-12-111
 Order 'relay reed spst 12v wet es shld - 2920-12-111' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2920-12-111-ND.
RELAY REED SPST 12V 1UV ES SHLD - 3501-12-711
 Order 'relay reed spst 12v 1uv es shld - 3501-12-711' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3501-12-711-ND.
RELAY REED SPST 12V 3UV ES SHLD - 3501-12-811
 Order 'relay reed spst 12v 3uv es shld - 3501-12-811' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3501-12-811-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY REED 3PST 12V - 7303-12-1101 Next: RELAY REED 3PST 12V 1UV ES SHLD - 3650-12-72